Banana Connectors

Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections.

Banana connectors feature a metal contact, such as gold-plated brass. The connector comes with a plastic housing available in a wide range of colours, such as red, black, green and yellow. We offer a variety of banana connectors such as banana plugs, banana sockets and banana couplers.

Types of Banana Connector:

  • Banana plugs are small cylindrical plugs that have a very distinctive bulged prong. This bulge houses a spring that, when inserted into a socket, presses outwards to ensure a solid and secure connection. The plug takes its name from the shape of this prong, which reminds many people of a straightened out banana.
    Banana plugs are the alternative to using bare wire when connecting your speakers to your surround receiver, you can connect them with no screwdriver Banana plugs give you a permanent and high-quality connection. The term banana plug or banana jack refers to the 4mm version. The 3mm and 2mm variations are both called “mini-bananas”, but they cannot be used interchangeably. Banana plugs and jacks also come in different safety variations.
  • Banana sockets are the female connector. A banana connector (commonly banana plug for the male, banana socket or banana jack for the female) is a single-wire (one conductor) electrical connector used for joining wires to equipment.
  • Banana couplers allow you to extend an existing wire or when you’re running a new installation, they help to join two pieces of wire. Work by connecting two banana plugs into a sleeve that connects both ends to provide a secure and high performance connection.

Shrouded vs. Unshrouded Banana Plugs

Banana test plugs may be shrouded, unshrounded or with a retractable. Unshrouded banana plugs are a common type. Using a shrouded banana plug is essential when working with high-voltage circuits. The shrouding provides a protective cover to prevent accidental contact.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 79 รายการ / Viewing 1 - 20 of 79 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Colour Gender Termination Method Voltage Rating Current Rating Contact Plating Spring Contact Length Contact Material Type Connector Size Insulation Material Cable Diameter Plug Size
RS Stock No. 888-4770
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P72918
THB52.738
Each: (In a Pack of 10)
Units
- Male M3 Stud 5000V 36A Nickel - 15mm Brass Banana Plug 4 mm - - -
RS Stock No. 888-3730
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-00249-0
THB79.425
Each: (In a Pack of 10)
Units
Black Male Screw - 15A Nickel Yes 43mm Phosphor Bronze (Spring) Banana Plug - ABS - -
RS Stock No. 888-3733
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-00249-2
THB81.014
Each: (In a Pack of 10)
Units
Red Male Screw - 15A Nickel Yes 43mm Phosphor Bronze (Spring) Banana Plug - ABS - -
RS Stock No. 888-4749
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P5168-0
THB104.03
Each
Units
Black Female Crimp, Solder 5000V dc 15A Nickel - 38.1mm Brass Banana Socket 4 mm PVC - -
RS Stock No. 714-8162
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-00247-0
THB158.08
Each
Units
Black Male - - 15A Nickel Yes 41mm Brass, Phosphor Bronze Banana Plug - PVC - -
RS Stock No. 888-4531
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P2142-0
THB516.465
Each: (In a Pack of 10)
Units
Black Female - - 5A - - - Brass Banana Socket - Nylon - -
RS Stock No. 888-4124
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-32603-2
THB261.08
Each
Units
Red Male Press Fit 1000 V, 1500V 20A Nickel - 48.5mm Brass Banana Plug - Nylon - -
RS Stock No. 888-3727
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-00245-0
THB96.577
Each: (In a Pack of 10)
Units
Black Male Screw - 15A Nickel Yes 41.3mm Phosphor Bronze (Spring) Banana Plug - ABS - -
RS Stock No. 888-4083
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-31607-2
THB241.03
Each
Units
Red Female Stud 600V, 1000 V 35A Nickel - 39mm Brass Banana Socket 4 mm ABS, Nylon - -
RS Stock No. 888-4516
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P1330-0
THB130.10
Each
Units
Black Male - 5000V 15A Nickel - 30.22mm Beryllium Copper Banana Plug - Nylon - -
RS Stock No. 888-4676
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P4115
THB800.15
Each: (In a Pack of 10)
Units
- - - - - - - - Brass Test Connector 2mm - - -
RS Stock No. 180-1281
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-2030-A-48-0
THB229.42
Each
Units
Black Male Plug In 300V 10A Nickel - 1.2m Brass Test Connector - - - -
RS Stock No. 888-3721
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-00245-2
THB92.869
Each: (In a Pack of 10)
Units
Red Male Screw - 15A Nickel Yes 41.3mm Phosphor Bronze (Spring) Banana Plug - ABS - -
RS Stock No. 888-4528
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P1825-0
THB89.418
Each: (In a Pack of 10)
Units
Black Male - 5000V 15A Nickel - 39.36mm Beryllium Copper Banana Plug - PP - -
RS Stock No. 888-4632
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P3690-0
THB595.819
Each: (In a Pack of 10)
Units
Black Male - - 5A - - - Beryllium Copper Banana Plug - Nylon - -
RS Stock No. 888-4746
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P5169-0
THB107.05
Each
Units
Black Male Crimp, Solder 5000V dc 15A Nickel - 38.1mm Brass Banana Plug - PVC - -
RS Stock No. 888-4730
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P5167-2
THB52.997
Each: (In a Pack of 10)
Units
Red Female Crimp, Solder 5000V dc 15A Nickel - 38.1mm Brass Banana Socket 4 mm PVC - -
RS Stock No. 888-4594
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P2854-2
THB107.539
Each: (In a Pack of 10)
Units
Red Female Solder 2000V dc 15A Gold - 30.99mm Brass Banana Socket 4 mm Nylon - -
RS Stock No. 888-4128
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-32614-0
THB210.16
Each
Units
Black Male Solder 1000V 20A - - - Beryllium Copper, Brass Banana Plug - Nylon - -
RS Stock No. 888-4752
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.BU-P5170-2
THB122.62
Each
Units
Red Male Crimp, Solder 5000V dc 15A Nickel - 38.1mm Brass Banana Plug - PVC - -