Mechanical Depth Measurement Tools

Mechanical depth measurement tools (sometimes called vernier depth gauges) are useful linear measurement devices used to measure the depth of holes, slots and recesses with accuracy. They can also be used for inspecting jig, fixtures and die work.

Mechanical depth measurement tool applications

Anyone doing construction or remodelling work and in need of accurate measurements of the depth of a slot, hole or recess will find a mechanical depth measurement tool handy. You can also use them to measure and locate centre distances. This would help with coordinating the distances of buttons from the edges of a rectangular workpiece, for example.

The features and benefits of mechanical depth measurement tools

Features and benefits of mechanical depth measurement tools include:

  • They are highly accurate for use in tool rooms and specialist inspection departments, on jigs, die works or fixtures.
  • They are usually made of hardened stainless steel for durability.
  • They are designed to be easy to read for effortless and quick use.
  • They are particularly useful when you're measuring very small distances, such as a hundredth of a millimetre or a thousandth of an inch.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Maximum Measurement Accuracy Resolution Vernier Imperial or Metric Finish Material Weight
RS Stock No. 734-185
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.527-102
Brand :Mitutoyo
THB6,408.97
Each
Units
200mm ±0.03 mm 0.02 mm Yes Metric Micro Lapped Stainless Steel -
RS Stock No. 724-3888
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.527-101
Brand :Mitutoyo
THB4,431.94
Each
Units
150mm ±0.03 mm 0.02 mm Yes Metric Micro Lapped Stainless Steel 280g
RS Stock No. 734-191
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.527-103
Brand :Mitutoyo
THB8,451.91
Each
Units
300mm ±0.04 mm 0.02 mm Yes Metric Hardened & Micro Lapped - 350g