Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 40 รายการ / Viewing 1 - 20 of 40 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS Stock No. 299-275
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500J-MF-R
Brand :Miyama
THB89.74
Each
Units
DPDT (On)-Off-(On) 6 A@ 125 V ac Panel Mount Solder - - - - - 15mm - - 20mΩ
RS Stock No. 299-174
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500F-F
Brand :Miyama
THB255.61
Each
Units
DPDT On-On 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 298-698
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-244
Brand :Miyama
THB67.45
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 299-168
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500F-B
Brand :Miyama
THB118.68
Each
Units
DPDT On-On 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 299-247
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500J-B
Brand :Miyama
THB86.55
Each
Units
DPDT (On)-Off-(On) 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 298-957
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-166-R
Brand :Miyama
THB127.66
Each
Units
SPDT On-On 10 A@ 125 V ac Panel Mount Solder - - - - - 13mm - - 20mΩ
RS Stock No. 299-067
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500A-MF-K
Brand :Miyama
THB158.34
Each
Units
SPDT On-On 6 A@ 125 V ac Panel Mount Solder - - - - - 15mm - - 20mΩ
RS Stock No. 298-963
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-167-K
Brand :Miyama
THB110.58
Each
Units
SPDT On-Off-On 6 A@ 125 V ac Panel Mount Solder - - - - - 13mm - - 20mΩ
RS Stock No. 299-253
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500J-F
Brand :Miyama
THB316.97
Each
Units
DPDT (On)-Off-(On) 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 299-304
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500K-MF-K
Brand :Miyama
THB145.61
Each
Units
SPST On-Off 6 A@ 125 V ac Panel Mount Solder - - - - - 15mm - - 20mΩ
RS Stock No. 299-124
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500E-B
Brand :Miyama
THB88.00
Each
Units
SPDT (On)-Off-(On) 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 299-281
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500K-B
Brand :Miyama
THB76.13
Each
Units
SPST On-Off 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 299-219
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500H-F
Brand :Miyama
THB157.47
Each
Units
DPDT On-Off-On 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 299-095
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500C-F
Brand :Miyama
THB232.16
Each
Units
SPDT On-Off-On 6 A@ 125 V ac Panel Mount Solder - - - - - 12mm Brass - 20mΩ
RS Stock No. 298-929
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-165-K
Brand :Miyama
THB58.94
Each
Units
SPST On-Off 10 A@ 125 V ac Panel Mount Solder - - - - - 13mm - - 20mΩ
RS Stock No. 299-180
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500F-MF-K
Brand :Miyama
THB109.42
Each
Units
DPDT On-On 6 A@ 125 V ac Panel Mount Solder - - - - - 15mm - - 20mΩ
RS Stock No. 299-332
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-611F
Brand :Miyama
THB75.26
Each
Units
DPDT On-On 300 mA @ 125 V ac PCB Through Hole - - - - - 6mm Brass - 20mΩ
RS Stock No. 299-269
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500J-MF-K
Brand :Miyama
THB82.79
Each
Units
DPDT (On)-Off-(On) 6 A@ 125 V ac Panel Mount Solder - - - - - 15mm - - 20mΩ
RS Stock No. 298-985
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-168-K
Brand :Miyama
THB164.71
Each
Units
DPDT On-On 10 A@ 125 V ac Panel Mount Solder - - - - - 13mm - - 20mΩ
RS Stock No. 299-196
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MS-500F-MF-R
Brand :Miyama
THB74.11
Each
Units
DPDT On-On 6 A@ 125 V ac Panel Mount Solder - - - - - 15mm - - 20mΩ