Rotary Switches, Rotary Limit & Isolator Switches | RS
การค้าหาล่าสุด / Recently searched

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    482 สินค้าที่แสดงสำหรับ Rotary Switches

    THB59.401
    Each (In a Bag of 20)
    -
    -
    200 mA, 500 mA
    -
    -
    24 V dc, 48V dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    Solder
    -
    -
    SP3T
    -
    500 mA
    3
    -
    24V dc
    -
    15.1mm
    9.2mm
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    PCB
    -
    -
    THB132.09
    1 Pack of 1
    -
    MTP
    50 mA
    -
    -
    12V dc
    -
    13.4mm
    15.2mm
    -
    15.2 x 13.4 x 4.9mm
    -
    PCB
    -
    Solder
    -
    -
    THB92.16
    1 Pack of 1
    -
    -
    200 mA, 500 mA
    -
    -
    24 V dc, 48V dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    Solder
    -
    -
    THB128.725
    Each (On a Reel of 20)
    SPST
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.4mm
    15.2mm
    -
    15.2 x 13.4 x 4.9mm
    -
    PCB
    -
    Solder
    -
    -
    THB93.88
    1 Pack of 1
    -
    -
    200 mA, 500 mA
    -
    -
    24 V dc, 48V dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    Solder
    -
    -
    THB105.32
    1 Pack of 1
    -
    MTP
    50 mA
    -
    -
    12V dc
    -
    13.4mm
    15.2mm
    -
    13.4 x 15.2 x 4.9mm
    -
    PCB
    -
    Solder
    -
    -
    THB144.21
    Each (In a Bag of 2)
    -
    MTP
    -
    -
    -
    12V dc
    -
    13.4mm
    15.2mm
    -
    13.4 x 15.2 x 4.9mm
    -
    -
    -
    -
    -
    -
    THB121.50
    1 Pack of 1
    -
    MTP
    50 mA
    -
    -
    12V dc
    -
    13.4mm
    15.2mm
    -
    15.2 x 13.4 x 4.9mm
    -
    PCB
    -
    Solder
    -
    -
    THB145.445
    Each (In a Bag of 2)
    -
    MTP
    -
    -
    -
    12V dc
    -
    13.4mm
    15.2mm
    -
    13.4 x 15.2 x 4.9mm
    -
    -
    -
    -
    -
    -
    THB133.929
    Each (On a Reel of 20)
    SPST
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.5mm
    15.2mm
    -
    15.2 x 13.5 x 5.6mm
    -
    PCB
    -
    Solder
    -
    -
    THB97.22
    1 Pack of 1
    -
    -
    200 mA, 500 mA
    -
    -
    24 V dc, 48V dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    Solder
    -
    -
    THB145.445
    Each (In a Bag of 2)
    -
    MTP
    -
    -
    -
    12V dc
    -
    4.9mm
    15.2mm
    -
    13.4 x 15.2 x 4.9mm
    -
    -
    -
    -
    -
    -
    THB95.88
    1 Pack of 1
    -
    -
    200 mA, 500 mA
    -
    -
    24 V dc, 48V dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    Solder
    -
    -
    THB113.309
    Each (On a Reel of 20)
    SPST
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.5mm
    15.2mm
    -
    15.2 x 13.5 x 5.6mm
    -
    PCB
    -
    Solder
    -
    -
    THB133.929
    Each (On a Reel of 20)
    SPST
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.5mm
    15.2mm
    -
    15.2 x 13.5 x 5.6mm
    -
    PCB
    -
    Solder
    -
    -
    on-on
    -
    5 A @ 250 V ac
    2
    -
    220V
    -
    39mm
    -
    22mm
    22 (Dia.) x 39mm
    -
    Front Panel
    19.2mm
    Quick Connect, Solder
    -
    IP67
    THB128.174
    Each (On a Reel of 20)
    SPST
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.5mm
    15.2mm
    -
    15.2 x 13.5 x 5.6mm
    -
    PCB
    -
    Solder
    -
    -
    Mom-Off-Mom
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.4mm
    15.2mm
    9mm
    13.4 x 15.2 x 4.9mm
    -
    PCB
    -
    Solder
    -
    -
    THB97.67
    1 Pack of 1
    -
    -
    200 mA, 500 mA
    -
    -
    24 V dc, 48V dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 15.1mm
    -
    PCB
    -
    Solder
    -
    -
    ผลลัพธ์ต่อหน้า