Voltage Regulators | Adjustable & Linear | RS
การค้าหาล่าสุด / Recently searched

    Voltage Regulators

    Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

    Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

    Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

    Types of voltage regulator

    • Buck-Boost Switching Regulator
    • Charge Pump
    • Linear Voltage Regulator
    • LDO (Low Dropout) Voltage Regulator

    Where are voltage regulators used?

    Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.

    6874 สินค้าที่แสดงสำหรับ Voltage Regulators

    STMicroelectronics
    -
    -
    1.5A
    Linear Voltage
    1
    1.2 → 37 V
    0.02 %/V
    -
    0.3 %
    Through Hole
    Positive
    TO-220
    -
    3
    1.3V
    Adjustable
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    -
    +150 °C
    -
    -25 °C
    onsemi
    -
    -
    2.2A
    Linear Voltage
    1
    18 V
    50 mV
    ±4%
    55 mV
    Through Hole
    Positive
    TO-220
    3.5mA
    3
    -
    Fixed
    -
    -
    -
    10.28 x 4.82 x 30.02mm
    30.02mm
    35 V
    +125 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    3A
    Low Dropout Voltage
    1
    -
    0.2 %
    ±1%
    0.3 %
    Through Hole
    Positive
    TO-220
    -
    3
    1.225 → 1.275V
    Adjustable
    -
    -
    -
    10.4 x 4.6 x 15.75mm
    15.75mm
    -
    +125 °C
    -
    -40 °C
    Nisshinbo Micro Devices
    -
    -
    1.5A
    Linear Voltage
    1
    18 V
    180 mV
    -
    180 mV
    Through Hole
    Positive
    TO-220F
    4.5mA
    3
    -
    Fixed
    1W
    -
    -
    10 x 4.7 x 9.5mm
    9.5mm
    40 V
    +85 °C
    -
    -40 °C
    MaxLinear
    -
    -
    500mA
    Low Dropout Voltage
    1
    3.3 V
    0.3 %/V
    ±2%
    0.5 %
    Surface Mount
    Positive
    SOT-23
    0.045mA
    5
    -
    Fixed
    -
    -
    -
    2.9 x 1.6 x 1.15mm
    1.15mm
    5.5 V
    +125 °C
    2.7 V
    -40 °C
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    -18 V
    360 mV
    ±4%
    360 mV
    Through Hole
    Negative
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.28 x 4.82 x 9.28mm
    9.28mm
    -35 V
    +125 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    100mA
    Linear Voltage
    1
    5 V
    150 mV
    -
    60 mV
    Through Hole
    Positive
    TO-92
    6mA
    3
    -
    Fixed
    -
    -
    -
    4.95 x 3.94 x 4.95mm
    4.95mm
    30 V
    +125 °C
    -
    -40 °C
    Texas Instruments
    -
    -
    1.5A
    Low Dropout Voltage
    1
    1.25 → 13.8 V
    0.035 %
    ±1%
    0.2 %
    Surface Mount
    Positive
    SOT-223
    -
    3+Tab
    1.262V
    Adjustable
    -
    -
    -
    6.5 x 3.56 x 1.6mm
    1.6mm
    15 V
    +125 °C
    -
    -40 °C
    Texas Instruments
    -
    -
    100mA
    Linear Voltage
    1
    1.2 → 37 V
    0.04 %/V
    -
    0.5 %
    Through Hole
    Positive
    TO-92
    -
    3
    1.3V
    Adjustable
    0.625W
    -
    -
    5.2 x 4.19 x 5.2mm
    5.2mm
    40 V
    +125 °C
    4.2 V
    -40 °C
    Nisshinbo Micro Devices
    -
    -
    650mA
    Low Dropout Voltage
    1
    1.8 V
    0.1 %/V
    ±1%
    0.009 %/mA
    Surface Mount
    Positive
    SOT-89
    0.3mA
    5
    -
    Fixed
    -
    -
    -
    4.5 x 2.5 x 1.5mm
    1.5mm
    10 V
    +85 °C
    -
    -40 °C
    ROHM
    -
    -
    2A
    -
    1
    1.8 V
    50 mV
    ±1%
    200 mV
    Surface Mount
    -
    HRP
    0.01mA
    5
    -
    Fixed
    2.3W
    -
    -
    9.745 x 9.017 x 1.905mm
    1.905mm
    25 V
    +125 °C
    3 V
    -40 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    1.25 → 57 V
    -
    5%
    -
    Surface Mount
    Positive
    TO-220
    -
    3
    -
    Adjustable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    100mA
    Linear Voltage
    1
    5 V
    150 mV
    ±5%
    60 mV
    Surface Mount
    Positive
    SOIC
    -
    8
    -
    Fixed
    -
    -
    -
    4.9 x 3.91 x 1.58mm
    1.58mm
    20 V
    +125 °C
    7 V
    0 °C
    Texas Instruments
    -
    -
    100mA
    Linear Voltage
    1
    15 V
    250 mV
    ±5%
    150 mV
    Surface Mount
    Positive
    SOIC
    3mA
    8
    -
    Fixed
    0.75W
    -
    -
    4.9 x 3.9 x 1.45mm
    1.45mm
    35 V
    +125 °C
    16.7 V
    0 °C
    Texas Instruments
    -
    -
    1A
    Linear Voltage
    1
    5 V
    150 mV
    -
    150 mV
    Through Hole
    Positive
    TO-220
    8.5mA
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    35 V
    +70 °C
    7.5 V
    0 °C
    Texas Instruments
    -
    -
    500mA
    -
    1
    5 V
    -
    2%
    -
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    10 V
    +125 °C
    0 V
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    5 V
    100 mV
    -
    100 mV
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.58 x 8.7mm
    8.7mm
    25 V
    +125 °C
    7 V
    0 °C
    Microchip
    -
    -
    150mA
    Low Dropout Voltage
    1
    3.3 V
    0.05 %/V
    2%
    0 %
    Surface Mount
    Positive
    SOT-23A
    0.09mA
    3
    -
    Fixed
    -
    -
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    16 V
    +125 °C
    3.3 V
    -40 °C
    ROHM
    -
    -
    1A
    -
    1
    1.8 V
    35 mV
    ±2%
    75 mV
    Surface Mount
    -
    TO-252
    0.01mA
    3
    -
    Fixed
    1.2W
    -
    -
    6.5 x 7 x 2.3mm
    2.3mm
    16 V
    +105 °C
    3 V
    -40 °C
    STMicroelectronics
    -
    -
    100mA
    Low Dropout Voltage
    1
    3.3 V
    150 mV
    -
    60 mV
    Surface Mount
    Positive
    SO
    6mA
    8
    -
    Fixed
    -
    -
    -
    5 x 4 x 1.5mm
    1.5mm
    24 V
    +125 °C
    3.3 V
    -40 °C
    ผลลัพธ์ต่อหน้า