Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 457 รายการ / Viewing 1 - 20 of 457 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS Stock No. 168-6809
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LM317T
THB16.412
Each (In a Tube of 50)
Units
1.2 → 37 V 1.5A TO-220 Adjustable Through Hole 3 V 40 V 3 - 0 °C +125 °C 1 Positive -
RS Stock No. 714-0792
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LM317T
THB16.70
Each: (In a Pack of 10)
Units
1.2 → 37 V 1.5A TO-220 Adjustable Through Hole 3 V 40 V 3 - 0 °C +125 °C 1 Positive -
RS Stock No. 686-9802
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7815ABV
THB13.23
Each: (In a Pack of 25)
Units
15 V 1A TO-220 Fixed Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive 2%
RS Stock No. 168-6607
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7815ABV
THB12.965
Each (In a Tube of 50)
Units
15 V 1A TO-220 Fixed Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive 2%
RS Stock No. 298-8558
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7815CV
THB15.31
Each
Units
15 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 168-6061
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7815CV
THB12.792
Each (In a Tube of 50)
Units
15 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 686-9454
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L78L12ACUTR
THB10.771
Each: (In a Pack of 25)
Units
12 V 100mA SOT-89 Fixed Surface Mount - 35 V 3 - 0 °C +150 °C 1 Positive ±5%
RS Stock No. 178-5142
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L78L12ACUTR
THB4.325
Each (On a Reel of 2500)
Units
- - - - - - - - - - - - - -
RS Stock No. 918-1975
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7812CV
THB11.689
Each (In a Tube of 50)
Units
12 V 1.5A TO-220 Fixed Through Hole - 40 V 3 - 0 °C +125 °C 1 Positive -
RS Stock No. 296-778
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7812CP
THB17.81
Each
Units
12 V 1.5A TO-220FP Fixed Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 178-5141
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L78L24ACUTR
THB4.192
Each (On a Reel of 2500)
Units
- - - - - - - - - - - - - -
RS Stock No. 918-1971
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7805CV
THB12.792
Each (In a Tube of 50)
Units
5 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive -
RS Stock No. 714-0657
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7805CD2T-TR
THB21.644
Each: (In a Pack of 10)
Units
5 V 1.5A D2PAK Fixed Surface Mount - 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 168-6060
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7808CV
THB11.65
Each (In a Tube of 50)
Units
8 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 178-5062
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7805CD2T-TR
THB10.472
Each (On a Reel of 1000)
Units
- - - - - - - - - - - - - -
RS Stock No. 298-8520
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7808CV
THB14.51
Each
Units
8 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS Stock No. 102-9429
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7805CV-DG
THB14.68
Each (In a Tube of 50)
Units
5 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +125 °C 1 - -
RS Stock No. 686-9445
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L78L24ACUTR
THB10.904
Each: (In a Pack of 25)
Units
24 V 100mA SOT-89 Fixed Surface Mount - 40 V 3 - 0 °C +150 °C 1 Positive ±5%
RS Stock No. 793-1346
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7805CV-DG
THB14.98
Each: (In a Pack of 10)
Units
5 V 1.5A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +125 °C 1 - -
RS Stock No. 168-8869
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.L7912CV-DG
THB15.366
Each (In a Tube of 50)
Units
-12.6 V 1.5A TO-220 Fixed Through Hole - -35 V 3 - 0 °C +125 °C 1 Negative -