Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 124-2362
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PCF8563T/5,518
Brand :NXP
THB26.424
Each (On a Reel of 2500)
Units
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
RS Stock No. 865-2208
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PCF8563T/5,518
Brand :NXP
THB27.422
Each: (In a Pack of 10)
Units
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
RS Stock No. 166-0314
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PCA8565TS/1,118
Brand :NXP
THB37.617
Each (On a Reel of 2500)
Units
Alarm, Calendar, Interrupt, Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +125 °C
RS Stock No. 727-5743
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PCA8565TS/1,118
Brand :NXP
THB49.845
Each: (In a Pack of 2)
Units
Alarm, Calendar, Interrupt, Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +125 °C
RS Stock No. 511-103
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PCF8563TS/4,118
Brand :NXP
THB55.852
Each: (In a Pack of 5)
Units
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 166-1602
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PCF8563TS/4,118
Brand :NXP
THB54.811
Each (On a Reel of 2500)
Units
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C