การค้าหาล่าสุด / Recently searched

    Clock Buffers

    Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

    What are clock buffers?

    Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS  (Low Voltage Differential Signaling).

    Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

    Types of clock buffers

    Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

    Some clock buffers feature ultra-low jitter and low skew clock distribution.

    Applications of clock buffers

    Clock buffers are widely used in applications such as;

    • High-speed instrumentation and line receivers
    • Converter clocking
    • Automated test equipment (ATE)
    • Wireless and wired communications
    • Medical and industrial imaging

    76 สินค้าที่แสดงสำหรับ Clock Buffers

    • RS Stock No. 807-1713P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ADCLK944BCPZ-WP
    Each (Supplied in a Tray)
    THB299.72
    Analog Devices
    4
    165 mA
    -
    Surface Mount
    LFCSP
    16
    3.1 x 3.1 x 0.75mm
    3.1mm
    3.1mm
    0.75mm
    3.63 V
    +85 °C
    -
    2.375 V
    • RS Stock No. 188-5306
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY22150KFZXC
    Each (In a Tube of 96)
    THB380.704
    Infineon
    6
    45 mA
    133 (Clock)MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.46 V
    +70 °C
    200MHz
    3.13 V
    • RS Stock No. 865-2416P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SI53115-A01AGM
    Each (Supplied in a Tray)
    THB142.883
    Silicon Labs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 194-9013
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2308SXI-1
    Each (In a Tube of 48)
    THB354.893
    Infineon
    1
    45 mA
    133.3MHz
    Surface Mount
    SOIC
    16
    9.98 x 3.98 x 1.47mm
    9.98mm
    3.98mm
    1.47mm
    3.6 V
    +85 °C
    100MHz
    3 V
    • RS Stock No. 173-2732
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SI53342-B-GM
    Each (In a Tray of 490)
    THB82.517
    Skyworks Solutions Inc
    6
    80 mA
    200MHz
    Surface Mount
    QFN
    24
    4 x 4 x 0.85mm
    4mm
    4mm
    0.85mm
    3.63 V
    +85 °C
    1250MHz
    2.97 V
    • RS Stock No. 126-4892P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. Si53342-B-GM
    Each (Supplied in a Tray)
    THB174.374
    Skyworks Solutions Inc
    6
    80 mA
    200MHz
    Surface Mount
    QFN
    24
    4 x 4 x 0.85mm
    4mm
    4mm
    0.85mm
    3.63 V
    +85 °C
    1250MHz
    2.97 V
    • RS Stock No. 126-4892
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. Si53342-B-GM
    Each: (In a Pack of 5)
    THB174.374
    Skyworks Solutions Inc
    6
    80 mA
    200MHz
    Surface Mount
    QFN
    24
    4 x 4 x 0.85mm
    4mm
    4mm
    0.85mm
    3.63 V
    +85 °C
    1250MHz
    2.97 V
    • RS Stock No. 194-9020
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2308ZXI-1H
    Each
    THB764.48
    Infineon
    1
    70 mA
    133.3MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    • RS Stock No. 194-9020P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2308ZXI-1H
    Each (Supplied in a Tube)
    THB764.48
    Infineon
    1
    70 mA
    133.3MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    • RS Stock No. 865-2426P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. Si53307-B-GMR
    Each (Supplied on a Reel)
    THB89.699
    Skyworks Solutions Inc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 865-2426
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. Si53307-B-GMR
    Each: (In a Pack of 10)
    THB89.699
    Skyworks Solutions Inc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 194-9019
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2308ZXI-1H
    Each (In a Tube of 96)
    THB551.935
    Infineon
    1
    70 mA
    133.3MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    • RS Stock No. 162-8976
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. NB6L14SMNG
    Each (In a Tube of 123)
    THB201.247
    onsemi
    4
    100 mA
    2GHz
    Surface Mount
    QFN
    16
    3 x 3 x 0.95mm
    3mm
    3mm
    0.95mm
    3.8 V
    +85 °C
    -
    -
    • RS Stock No. 194-9032P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2309SXI-1H
    Each (Supplied in a Tube)
    THB565.81
    Infineon
    1
    35 mA
    133MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    • RS Stock No. 194-9032
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2309SXI-1H
    Each
    THB565.81
    Infineon
    1
    35 mA
    133MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    • RS Stock No. 194-9031
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2309SXI-1H
    Each (In a Tube of 48)
    THB572.789
    Infineon
    1
    35 mA
    133MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    • RS Stock No. 802-2051P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. NB6N14SMNG
    Each (Supplied in a Tube)
    THB547.30
    onsemi
    4
    100 mA
    2GHz
    Surface Mount
    QFN
    16
    3 x 3 x 0.95mm
    3mm
    3mm
    0.95mm
    3.8 V
    +85 °C
    -
    -
    • RS Stock No. 802-2051
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. NB6N14SMNG
    Each
    THB547.30
    onsemi
    4
    100 mA
    2GHz
    Surface Mount
    QFN
    16
    3 x 3 x 0.95mm
    3mm
    3mm
    0.95mm
    3.8 V
    +85 °C
    -
    -
    • RS Stock No. 169-0099
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SI53307-B-GMR
    Each (In a Tray of 490)
    THB73.626
    Skyworks Solutions Inc
    -
    -
    -
    Surface Mount
    QFN
    16
    3 x 3 x 0.85mm
    3mm
    3mm
    0.85mm
    3.63 V
    +85 °C
    0.725GHz
    2.97 V
    • RS Stock No. 194-8998P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CY2302SXI-1
    Each (Supplied in a Tube)
    THB312.555
    Infineon
    1
    50 mA
    133MHz
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.47mm
    4.97mm
    3.98mm
    1.47mm
    5 V
    +85 °C
    133MHz
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม