Phase Detectors

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Maximum Frequency Number of Elements per Chip Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Length Minimum Operating Temperature Width
RS Stock No. 163-2495
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MCH12140DG
THB269.867
Each (In a Tube of 98)
Units
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS Stock No. 463-678
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MCH12140DG
THB306.38
Each
Units
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS Stock No. 864-7821
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MC100EP140DG
THB309.01
Each
Units
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm ±3.6 V +85 °C ±3 V 5mm -40 °C 4mm
RS Stock No. 162-9975
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MC100EP140DG
THB266.371
Each (In a Tube of 98)
Units
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm ±3.6 V +85 °C ±3 V 5mm -40 °C 4mm
RS Stock No. 160-9962
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.HMC439QS16GE
THB1,174.988
Each (On a Reel of 50)
Units
1.3GHz - - - - - 5 x 4 x 1.62mm 1.62mm - +85 °C - 5mm -40 °C 4mm
Related Products
Description:
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission ...
A range of Current Feedback operational amplifiers from ...
Description:
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for ...
Output Binary Buffers/Dividers Enable Extended Frequency RangeDivider Ratios ...
Description:
Output Binary Buffers/Dividers Enable Extended Frequency RangeDivider Ratios of 1/2/4/8/16/32/64/12823.5MHz to 6000MHz High-Performance Phase Frequency Detector (PFD) and Reference Frequency Reduces Spectral NoisePFD Up to 140MHzReference Frequency Up to 210MHz Low Normalized Inband Phase Noise of -230dBc/Hz ...
Fast, Secure, and Cost Effective Symmetric Authentication. The ...
Description:
Fast, Secure, and Cost Effective Symmetric Authentication. The Microchip SHA-based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The ATSHA204A is the first device in the SHA device ...