Video ICs | Video Interface Inputs | HDMI | RS
การค้าหาล่าสุด / Recently searched

    Video ICs

    Video IC's (integrated circuits) are semiconductor accessories that act as an interface between microprocessors and LCDs. This allows for display devices in laptops and mobile phones.

    How do Video ICS work?

    Video IC's are an essential component for display equipment as they operate by activating the pixels on an LCD display by delivering an electrical current. A ranger of maximum output voltages is also supported to suit a variety of applications.

    Video interface inputs operate by creating a connection between the display device and the interface it is connecting such as HDMI and a variety of other input types.

    Applications of Video IC's

    Video IC's are widely used in applications such as;

     

    • Medical video inputs
    • CCTV units
    • HDTV's
    • Video conferencing equipment

    11 สินค้าที่แสดงสำหรับ Video ICs

    Microchip
    1
    -
    24 V
    -
    Video Driver
    -
    Surface Mount
    QFN
    16
    4 x 4 x 0.9mm
    4mm
    4mm
    0.9mm
    3.45 V
    +85 °C
    Microchip
    1
    -
    24 V
    -
    Video Driver
    -
    Surface Mount
    QFN
    16
    4 x 4 x 0.9mm
    4mm
    4mm
    0.9mm
    3.45 V
    +85 °C
    Texas Instruments
    12
    -
    -
    -
    HDMI
    -
    Surface Mount
    TSSOP
    24
    7.9 x 4.5 x 1.05mm
    7.9mm
    4.5mm
    1.05mm
    5.5 V
    +85 °C
    Texas Instruments
    12
    -
    -
    -
    HDMI
    -
    Surface Mount
    TSSOP
    24
    7.9 x 4.5 x 1.05mm
    7.9mm
    4.5mm
    1.05mm
    5.5 V
    +85 °C
    Microchip
    1
    -
    1.6 V
    -
    Video Driver
    -
    Surface Mount
    QFN
    16
    4 x 4 x 0.95mm
    4mm
    4mm
    0.95mm
    1.5 V
    +85 °C
    Texas Instruments
    12
    -
    -
    -
    HDMI
    -
    Surface Mount
    TSSOP
    24
    7.9 x 4.5 x 1.05mm
    7.9mm
    4.5mm
    1.05mm
    5.5 V
    +85 °C
    Microchip
    1
    -
    1.6 V
    -
    Video Driver
    -
    Surface Mount
    QFN
    16
    4 x 4 x 0.95mm
    4mm
    4mm
    0.95mm
    1.5 V
    +85 °C
    ROHM
    1
    6dB
    -
    8th
    -
    -
    Surface Mount
    MSOP
    8
    -
    -
    -
    -
    3.45 V
    +85 °C
    Nisshinbo Micro Devices
    -
    -
    -
    -
    -
    -
    Surface Mount
    DMP
    8
    5 x 5 x 1.6mm
    5mm
    5mm
    1.6mm
    9 V
    +85 °C
    Texas Instruments
    1
    14dB
    -
    -
    Serial-I2C
    -
    Surface Mount
    WQFN
    40
    5.15 x 5.15 x 0.75mm
    5.15mm
    5.15mm
    0.75mm
    1.27 V, 3.6 V
    +70 °C
    Microchip
    1
    -
    24 V
    -
    Video Driver
    -
    Surface Mount
    QFN
    16
    4 x 4 x 0.9mm
    4mm
    4mm
    0.9mm
    3.45 V
    +85 °C
    ผลลัพธ์ต่อหน้า