Solar Power Regulators

Solar power regulators are used to prevent the battery bank connected to your solar panels from becoming overcharged.

How do solar panel regulators work?

Solar panel regulators monitor the flow of power between the solar panels and the connected battery. Some regulators may simply disconnect the flow of power when the battery is in danger of overcharging. Others monitor the flow and, when the battery voltage rises to the regulation point, they regulate the flow to hold the voltage at this point for a period of time. This is called the 'absorption' period, and generally allows the battery to become fully charged. The regulator then controls the charge to keep the battery at close to full charge, also known as the 'float' point.

Types of solar power regulators

Solar panel regulators come in different sizes depending on the amp rating of your solar panels. They usually have some kind of display to tell you which stage the regulator is in, which can be simple system of lights or a full LED display.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Solar Panel Voltage Maximum Power Rating for 12 V Panels Maximum Current Rating for 12 V Panels Maximum Power Rating for 24 V Panels Maximum Current Rating for 24 V Panels Dimensions Depth Length Width
RS Stock No. 860-2875
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PR 1010
Brand :Steca
THB4,650.80
Each
Units
12 V, 24 V 900W 10A 900W 10A 187 x 96 x 44mm 44mm 187mm 96mm
RS Stock No. 860-2887
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PR 2020
Brand :Steca
THB6,388.44
Each
Units
12 V, 24 V 900W 20A 900W 20A 187 x 96 x 44mm 44mm 187mm 96mm
RS Stock No. 860-2884
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PR 1515
Brand :Steca
THB6,323.10
Each
Units
12 V, 24 V 900W 15A 900W 15A 187 x 96 x 44mm 44mm 187mm 96mm
RS Stock No. 918-6437
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.4040
Brand :Steca
THB7,735.22
Each
Units
12V - 40A - 40A 187 x 45 x 97mm 97mm 187mm 45mm
RS Stock No. 860-2881
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PR3030
Brand :Steca
THB7,665.32
Each
Units
12 V, 24 V 900W 30A 900W 30A 187 x 96 x 44mm 44mm 187mm 96mm