Process Needle Valves

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Connection Flow Factor Kv Body Material Maximum Working Pressure Valve Orientation
RS Stock No. 432-5195
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.4A-V4LR-SS
Brand :Parker
THB2,679.07
Each
Units
1/4 in 0.37m³/h Stainless Steel 345 bar Inline
RS Stock No. 432-5224
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8A-V8LR-SS
Brand :Parker
THB8,699.48
Each
Units
1/2 in 1.05m³/h Stainless Steel 345 bar Inline
RS Stock No. 432-5218
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6A-V6LR-SS
Brand :Parker
THB4,254.99
Each
Units
3/8 in 0.63m³/h Stainless Steel 345 bar Inline
RS Stock No. 432-5252
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M12A-V8LR-SS
Brand :Parker
THB3,944.09
Each
Units
12 mm 0.96m³/h Stainless Steel 345 bar Inline
RS Stock No. 432-5230
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M6A-V4LR-SS
Brand :Parker
THB2,815.24
Each
Units
6 mm 0.32m³/h Stainless Steel 345 bar Inline
RS Stock No. 432-5246
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M10A-V6LR-SS
Brand :Parker
THB3,435.61
Each
Units
10 mm 0.63m³/h Stainless Steel 345 bar Inline
Related Products
316L stainless steel construction, fully machined from quality ...
Description:
316L stainless steel construction, fully machined from quality forgingsEPDM sealsCreep resistant bearingsReinforced nylon handleReduced risk of contamination by top and bottom sealsOperating temperature -10ºC to +120°CWorking pressure 0.9 bar to 10 barPolished disc.
A range of accessories to support Siemens SITRANS ...
Description:
A range of accessories to support Siemens SITRANS P DS III gauge, differential pressure / flow meters. Stainless steel Mounting Bracket for 7MF43..../7MF44.... P DS III (differential presure and flow) 8043929Replacement internal electronics module 8043881Stainless steel mounting bracket for DS ...
Applications: SteamMin. Set pressure 0.2 bargOverpressure 10%Blowdown Gases ...
Description:
Applications: SteamMin. Set pressure 0.2 bargOverpressure 10%Blowdown Gases 10%, liquids 20%Connections: Threaded BSP / NPTDischarge coefficients k= 0.55 for gases, k= 0.48 for liquidsDesign EN-12516-1, EN-4126-1/7DIN 259 and ANSI B2.1Rating PN-40Material Stainless steel 316LMaterials ENTemperature range -10 → ...
Redring TS unvented stored water heaters. Available in ...
Description:
Redring TS unvented stored water heaters. Available in two sizes: 10 litre TS10 (RS 124-3838) and 15 litre TS15 (RS 124-3839). 2 kW Power ratingCompact unvented design, suitable for a kitchen sink or multiple hand wash applicationsQuickly heats and stores ...