Surface Mount (SMT) to Through Hole Adapter Boards
Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.
What are surface mount (SMT) to through hole adapter boards used for?
SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.
Types of surface mount (SMT) to through hole adapter boards
SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.
Description:
RE931 is offered as a board of 7
individual components parts (RE931-01, RES931-02, RE931-03, RE931-04, RE931-05, RE931-06, RE931-07). It features a pre-scratched rated break point for the separation of individual modules from the board. Adaptor board, suitable for 7 different ...
Description:
Pre-scored break-lines allow individual module separation2 component sides
with gold and solder stop mask coatingPlated through holesEpoxy fibre-glass FR4Board size 120 x 175 x 1.5mmHole dia 1.0mm.
Description:
Double sided FR4 board with chemical nickel/gold end
surface and solder resist masksPre-scored break lines allow separation of individual modules from the boardPlated through holesAdapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)Connector type DIN 41612Board ...
Description:
1.5 mm FR4 epoxy, 35 μm CU on
both sidesPlated drill holes, Ø 1 mmSoldering and component side surface made of chem. nickel/gold (Ni/Au) and solder maskPre-scored breaking points for detaching individual modules from the boardSize 72.6 x 76.2 mmAdaption ...