Surface Mount Inductors | SMD Inductors | RS
การค้าหาล่าสุด / Recently searched

    Surface Mount Inductors

    Surface mount inductors, or SMD inductors, are a type of inductor which is mounted to the surface of the PCB, instead of the traditional through-hole technology. They feature pads which are soldered onto the PCB to create an electric circuit.

    Surface mount inductors are passive components (i.e. requiring an external power source) that uses an electromagnetic field to control current.

    There are different types of surface mount inductor, such as wire wound and multilayer surface mount inductors. Wire wound inductors have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents Multilayer surface mount inductors consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.

    What are surface mount inductors used for?

    Surface mount inductors are used in power circuits to control the voltage or current. They are often used to prevent changes in the voltage or current from passing through to other components within the circuit, which could cause damage. Surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners.

    Types of surface mount inductors

    These products are available in many different forms. When choosing surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.

    11205 สินค้าที่แสดงสำหรับ Surface Mount Inductors

    RS PRO
    -
    47 nH
    500mA
    0805 (2012M)
    2.29mm
    -
    1.73mm
    1.6mm
    -
    2.29 x 1.73 x 1.6mm
    ±5%
    310mΩ
    WL05
    Ceramic
    1.65GHz
    THB0.379
    Each (On a Tape of 50)
    RS PRO
    -
    27 nH
    300mA
    0603
    1.6mm
    IEC 62368-1 & IEC 60950-1
    0.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    4.7 nH
    320mA
    0402 (1005M)
    1mm
    -
    0.5mm
    0.32mm
    -
    1 x 0.5 x 0.32mm
    ±0.1nH
    650mΩ
    AL
    Ceramic
    6GHz
    THB0.434
    Each (On a Tape of 50)
    RS PRO
    -
    2.4 nH
    800mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.123
    Each (Supplied on a Reel)
    RS PRO
    -
    3.9 nH
    700mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    22 nH
    300mA
    0402 (1005M)
    1.6mm
    -
    0.8mm
    0.8mm
    -
    1.6 x 0.8 x 0.8mm
    ±5%
    800mΩ
    CL
    Ceramic
    1.6GHz
    THB0.434
    Each (On a Tape of 50)
    RS PRO
    -
    39 nH
    250mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.976
    Each (On a Tape of 50)
    RS PRO
    -
    3.3 nH
    500mA
    0603
    1.6mm
    IEC 62368-1 & IEC 60950-1
    0.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.123
    Each (On a Tape of 50)
    RS PRO
    -
    3.9 nH
    700mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.434
    Each (On a Tape of 50)
    RS PRO
    -
    2.7 nH
    800mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    18 nH
    600mA
    0805 (2012M)
    2.29mm
    -
    1.73mm
    1.6mm
    -
    2.29 x 1.73 x 1.6mm
    ±5%
    200mΩ
    WL05
    Ceramic
    3.3GHz
    THB0.218
    Each (On a Reel of 10000)
    RS PRO
    -
    2 nH
    900mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.434
    Each (On a Tape of 50)
    RS PRO
    -
    10 nH
    500mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.171
    Each (On a Tape of 50)
    RS PRO
    -
    27 nH
    300mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.434
    Each (On a Tape of 50)
    RS PRO
    -
    47 nH
    250mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.181
    Each (On a Tape of 50)
    RS PRO
    -
    1 nH
    800mA
    0201 (0603M)
    0.6mm
    IEC 62368-1 & IEC 60950-1
    0.3mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.505
    Each (On a Tape of 50)
    RS PRO
    -
    15 nH
    250mA
    0201 (0603M)
    0.6mm
    IEC 62368-1 & IEC 60950-1
    0.3mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.171
    Each (On a Tape of 50)
    RS PRO
    -
    68 nH
    200mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.434
    Each (On a Tape of 50)
    RS PRO
    -
    12 nH
    400mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    THB0.251
    Each (On a Reel of 10000)
    RS PRO
    -
    220 nH
    100mA
    0402
    1mm
    IEC 62368-1 & IEC 60950-1
    0.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    ผลลัพธ์ต่อหน้า