Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 76 รายการ / Viewing 1 - 20 of 76 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 871-6059
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME4W2P2K-F
THB106.592
Each: (In a Pack of 10)
Units
2.2 µF 400 V dc - 27.5mm DME ±10% - Polyester - 31mm 11.5mm 22mm 31 x 22 x 11.5mm -
RS Stock No. 871-6078
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME6P1K-F
THB26.532
Each: (In a Pack of 50)
Units
100 nF 630 V dc - 15mm DME ±10% - Polyester - 18.5mm 6.5mm 14mm 18.5 x 14 x 6.5mm -
RS Stock No. 871-6075
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME6P68K-F
THB67.521
Each: (In a Pack of 100)
Units
680 nF 630 V dc - 22.5mm DME ±10% - Polyester - 26mm 12mm 21mm 26 x 21 x 12mm -
RS Stock No. 871-6090
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME10P1K-F
THB30.754
Each: (In a Pack of 50)
Units
100 nF 1 kV dc - 17.5mm DME ±10% - Polyester - 21mm 10mm 20mm 21 x 20 x 10mm -
RS Stock No. 871-5952
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME2P39K-F
THB20.207
Each: (In a Pack of 50)
Units
390 nF 250 V dc - 15mm DME ±10% - Polyester - 18.5mm 4.9mm 12mm 18.5 x 12 x 4.9mm -
RS Stock No. 871-6084
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME6W1K-F
THB108.16
Each: (In a Pack of 10)
Units
1 µF 630 V dc - 27.5mm DME ±10% - Polyester - 31mm 13mm 22mm 31 x 22 x 13mm -
RS Stock No. 871-6069
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME6S47K-F
THB19.349
Each: (In a Pack of 50)
Units
47 nF 630 V dc - 10mm DME ±10% - Polyester - 12.5mm 7mm 13.5mm 12.5 x 13.5 x 7mm -
RS Stock No. 871-6198
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME2S82K-F
THB15.79
Each: (In a Pack of 50)
Units
82 nF 250 V dc - 7.5mm DME ±10% - Polyester - 10.3mm 5mm 8mm 10.3 x 8 x 5mm -
RS Stock No. 871-5801
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.225P47391WD3
THB44.871
Each: (In a Pack of 50)
Units
47 nF 70 V ac, 100 V dc - 9.5mm 225P ±10% - Polyester - 17.8mm 7.6mm 10.7mm 17.8 x 10.7 x 7.6mm -
RS Stock No. 871-5889
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME2W3P3K-F
THB63.05
Each: (In a Pack of 200)
Units
3.3 µF 250 V dc - 22.5mm DME ±10% - Polyester - 26mm 10.5mm 19mm 26 x 19 x 10.5mm -
RS Stock No. 871-6179
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME4S22K-F
THB23.87
Each: (In a Pack of 50)
Units
22 nF 400 V dc - 7.5mm DME ±10% - Polyester - 10.3mm 4.8mm 7.9mm 10.3 x 7.9 x 4.8mm -
RS Stock No. 871-6104
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.150104K400EC
THB39.14
Each: (In a Pack of 200)
Units
100 nF 400 V dc - - 150 ±10% - Polyester - 20.5mm - - 8 x 20.5mm -
RS Stock No. 871-6150
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.150334J250FC
THB33.711
Each: (In a Pack of 400)
Units
330 nF 250 V dc - - 150 ±5% - Polyester - 20.5mm - - 8.5 x 20.5mm -
RS Stock No. 871-5839
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.225P68294XD3
THB37.672
Each: (In a Pack of 2500)
Units
6.8 nF 200 V ac, 400 V dc - 9.5mm 225P ±10% - Polyester - 20.3mm 6.4mm 14.7mm 20.3 x 14.7 x 6.4mm -
RS Stock No. 871-6040
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME4P1K-F
THB25.286
Each: (In a Pack of 50)
Units
100 nF 400 V dc - 10mm DME ±10% - Polyester - 12.5mm 6.5mm 12mm 12.5 x 12 x 6.5mm -
RS Stock No. 871-6223
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.225P10494XD3
THB83.533
Each: (In a Pack of 10)
Units
100 nF 200 V ac, 400 V dc - 9.5mm 225P ±10% - Polyester - 20.3mm 13.2mm 21.3mm 20.3 x 21.3 x 13.2mm -
RS Stock No. 871-5814
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.225P56391WD3
THB69.32
Each: (In a Pack of 50)
Units
56 nF 70 V ac, 100 V dc - 9.5mm 225P ±10% - Polyester - 17.8mm 8.6mm 12.4mm 17.8 x 12.4 x 8.6mm -
RS Stock No. 871-6182
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME2W6P8K-F
THB159.89
Each
Units
6.8 µF 250 V dc - 27.5mm DME ±10% - Polyester - 31mm 13.5mm 22.5mm 31 x 22.5 x 13.5mm -
RS Stock No. 871-5895
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME4P47K-F
THB36.013
Each: (In a Pack of 50)
Units
470 nF 400 V dc - 15mm DME ±10% - Polyester - 18.5mm 8.3mm 17mm 18.5 x 17 x 8.3mm -
RS Stock No. 871-6006
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DME1W2P2K-F
THB56.38
Each: (In a Pack of 50)
Units
2.2 µF 100 V dc - 15mm DME ±10% - Polyester - 18.5mm 7.5mm 15.5mm 18.5 x 15.5 x 7.5mm -