Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS Stock No. 850-7287
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PA-5R0V474-R
THB298.48
Each
Units
0.47 F 5 V dc Through Hole -25°C +70°C - - 23mm 21.3 x 23 x 11mm 5.3mm - 200mΩ 1000h PA
RS Stock No. 850-7290
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PM-5R0V474-R
THB194.23
Each
Units
0.47 F 5 V dc Through Hole -40°C +60°C - - 14.5mm 17.3 x 14.5 x 9mm 11.8mm 8 μA 500mΩ 1000h PM