Hanging Microphones

Hanging microphones are a type of microphone that are typically hung from a high place such as a ceiling or structural support.How do they work?By using a long cable you attach the microphone at a desired height in places of importance. The microphone operates as any other normal device in that it is connected up to a speaker system and plays out any receiving audio.Features and benefits: Integrated wire aiming hanger for easy to attach operation High quality sound reinforcement Rugged housing surrounds the microphone element White and black colours available High sensitivity output Low distortion ratesWhere might I use one? A choir or orchestra Stages Festivals Parties Award ceremonies Graduation events in schools or universities

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Sensitivity Length Head Diameter Weight Cable Included Connector Maximum Frequency Response Minimum Frequency Response Type
RS Stock No. 522-806
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PRO45
THB4,203.63
Each
Units
Unidirectional 70 Hz → 16 kHz 134dB 100Ω -37dB 56.9mm 12mm 15g Yes XLR 16 kHz 70 Hz Condenser