Fan Filters | Extractor Fan Filter | Box Fan Air Filter | RS
การค้าหาล่าสุด / Recently searched

    Fan Filters

    A fan filter like an exhaust fan filter or box fan filter is an accessory that is designed to be used with fans and blowers. Typically made of a mesh or other porous material, fan filters are placed over fans of electronic devices and enclosures to remove particles from the air.

    A basic assembly of a fan filter is usually made up of these four parts,

    • Outer cover/ Frame: To hold the filter in place
    • Filter pad: Remove particles from the air
    • Mesh screen: Provide additional support and prevent filter pad from collapsing
    • Finger guard: Protect fingers from accidents involving the fan's moving blades

    What Does Fan Filters Do?

    A fan filter removes any dust or small particles from the filter fan. This effectively improves air quality and prevents buildup of dust and other contaminants in the fan which can lead to overheating of electronics.

    Applications of Cooling Fan Filters

    Fans and fan filters are used in every industry where heat is generated and the components around it must be kept cool. Some of the most common are:

    • Electronic Enclosures: Data cabinets, electrical control cabinets & outlet boxes, server racks
    • Motors and Machines: CNC, electrical motors, welding machines
    • Equipments: Projectors, laptops, CPU
    • Heating & cooling fan coils in heating or cooling systems

    Extractor Fan Filters for Kitchen Stove Exhaust Fan

    Fan filters are a staple in the kitchen to protect extractor fans, cooker hoods, kitchen exhaust and air ducts from kitchen grease. To ensure a higher quality of air for extractor fans, activated charcoal or carbon on the fan filters will absorb harmful soot and oil gases into its pores, leaving purified filtered air.

    Box Fan Filter DIY to Improve Air Quality

    Ventilation is a top concern for global citizens and just opening windows or doors isn't going to be too helpful. Places like laboratories, offices and classrooms are among some of the most common enclosed spaces where clean air and good circulation is vital to prevent the spread of any viruses.

    While air purification units such as those with HEPA (High Efficiency Particulate Air) filtration are expensive, inventions like the Corsi-Rosenthal Box solved this issue. With smart manipulation of an axial box fan and fan filters to create DIY filtration units, these box fan filters effectively reduce levels of airborne viral particles in indoor settings, ensuring clean and odour-free air.

    Types

    Fan filters are available in various shapes, styles, sizes and materials. The selection of a fan filter depends on the size and type of fan and environment it is to be used. Some of the attributes that must be considered are;

    • Fan filter frame size
    • Filter frame material
    • Fan filter type
    • Filter material

    Let RS help you with our selection of choice components with great quality. From thermal grease to centrifugal fans and even rack panels, RS boasts a wide collection of items beyond durable fan filters that will enhance your projects and make them better. Contact us today for more information.

    170 สินค้าที่แสดงสำหรับ Fan Filters

    RS PRO
    Fan Mounted Filter
    120mm
    122 x 122mm
    7.1mm
    ABS
    -
    PUR
    122mm
    122mm
    -
    -
    RS PRO
    Fan Mounted Filter
    120mm
    122 x 122mm
    7.1mm
    ABS
    -
    PUR
    122mm
    122mm
    -
    -
    RS PRO
    Fan Mounted Filter
    80mm
    83.5 x 83.5mm
    6.6mm
    ABS
    -
    PUR
    83.5mm
    83.5mm
    -
    -
    THB393.884
    Each: (In a Pack of 5)
    RS PRO
    Mat
    255 x 255mm
    223 x 223mm
    15mm
    -
    -
    Fiber
    223mm
    223mm
    -
    -
    RS PRO
    Fan Mounted Filter
    120mm
    120 x 120mm
    4.5mm
    -
    Black Anodized
    Aluminium, Stainless Steel
    120mm
    120mm
    -
    -
    RS PRO
    Fan Mounted Filter
    92mm
    92 x 92mm
    4.3mm
    -
    Black Anodized
    Aluminium, Stainless Steel
    92mm
    92mm
    -
    -
    RS PRO
    Fan Mounted Filter
    92mm
    95.8 x 95.8mm
    7.1mm
    ABS
    -
    PUR
    95.8mm
    95.8mm
    -
    -
    RS PRO
    Fan Mounted Filter
    172mm
    182 x 4.2mm
    4.2mm
    -
    Black Anodized
    Aluminium, Stainless Steel
    182mm
    -
    -
    -
    THB477.906
    Each: (In a Pack of 5)
    RS PRO
    Mat
    323 x 323mm
    286 x 286mm
    15mm
    -
    -
    Fiber
    286mm
    286mm
    -
    -
    THB62.828
    Each: (In a Pack of 10)
    RS PRO
    Fan Mounted Filter
    60mm
    60 x 60mm
    6.6mm
    ABS
    -
    PUR
    60mm
    60mm
    -
    -
    THB211.078
    Each: (In a Pack of 5)
    RS PRO
    Mat
    120mm
    86 x 86mm
    15mm
    -
    -
    Fiber
    86mm
    86mm
    -
    -
    RS PRO
    Fan Mounted Filter
    80mm
    83.5 x 83.5mm
    6.6mm
    ABS
    -
    PUR
    83.5mm
    83.5mm
    -
    -
    RS PRO
    Constant Pressure Equalization
    -
    27 mm x 24mm
    -
    Polycarbonate
    Matt Black
    -
    -
    -
    -
    -
    ebm-papst
    Fan Mounted Filter
    80mm
    86.5 x 86.5mm
    11mm
    Plastic
    -
    PET
    86.5mm
    86.5mm
    -
    -
    THB299.568
    Each: (In a Pack of 5)
    RS PRO
    Mat
    152 x 152mm
    118 x 118mm
    15mm
    -
    -
    Fiber
    118mm
    118mm
    -
    -
    RS PRO
    Fan Mounted Filter
    92mm
    95.8 x 95.8mm
    7.1mm
    ABS
    -
    PUR
    95.8mm
    95.8mm
    -
    -
    Schneider Electric
    Fine Filter
    223 x 223mm
    268 x 248mm
    8mm
    -
    -
    Synthetic Fibre
    268mm
    248mm
    Yes
    Green Premium
    TE Connectivity
    Fan Mounted Filter
    120mm
    104 x 125mm
    10mm
    ABS
    -
    -
    -
    -
    -
    -
    Rittal
    Exhaust Filter
    92 x 92mm
    116.5 x 116.5mm
    16mm
    ABS
    -
    -
    116.5mm
    116.5mm
    -
    -
    Rittal
    Mat
    221 x 221mm
    221 x 221mm
    17mm
    -
    -
    Chemical Fibre
    221mm
    221mm
    -
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม