Mallets

Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.


Types of Mallets


  • Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
  • Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
  • Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
  • Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.

Mallets are used in a variety of applications such as:


  • Carpentry
  • Construction
  • Framing
  • Geology
  • Masonry
  • Mining
  • Punching
  • Upholstery
  • Welding

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Weight Replaceable Face Head Material Face Material Handle Material Head Diameter
RS Stock No. 460-0812
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.26651
Brand :Wiha Tools
THB1,412.95
Each
Units
1.1kg Yes Malleable Iron Blue: Elastomer; Black: Rubber Wood 50.0mm
RS Stock No. 460-0890
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.26649
Brand :Wiha Tools
THB755.46
Each
Units
300.0g Yes Malleable Iron Blue: Elastomer; Black: Rubber Wood 30.0mm
RS Stock No. 460-0828
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.26652
Brand :Wiha Tools
THB1,777.72
Each
Units
1.7kg Yes Malleable Iron Blue: Elastomer; Black: Rubber Wood 60.0mm
RS Stock No. 460-0907
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.26650
Brand :Wiha Tools
THB950.85
Each
Units
640.0g Yes Malleable Iron Blue: Elastomer; Black: Rubber Wood 40.0mm