PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 101 - 103 รายการจาก 103 รายการ / Viewing 101 - 103 of 103 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS Stock No. 663-3265
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CRLCBSRE-6-01
Brand :Richco
THB6.588
Each: (In a Pack of 40)
Units
Reverse Locking 9.5mm 5.4mm 4mm 1.6mm - - Nylon
RS Stock No. 184-1658
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.973060365
THB23.012
Each (In a Bag of 500)
Units
Spacer Stud 6mm - 4mm 2.1mm M3 - Polyamide
RS Stock No. 184-1657
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.973500365
THB34.271
Each (In a Bag of 500)
Units
Spacer Stud 50mm - 4mm 2.1mm M3 - Polyamide
Related Products
Nylon PCB support pillars in various heights. This ...
Description:
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. Can be released by handMaterial: Nylon 66Colour: Natural.
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...
FLCBS model: flexible spacers for printed circuit boards ...
Description:
FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.
FLCBS model: flexible spacers for printed circuit boards ...
Description:
FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.