Gas Cylinder Storage Brackets

Gas cylinder storage brackets are simple safety devices used to attach gas cylinders to a wall in a secure, upright position. They can be installed at a height suitable for the size of cylinder you're using and come with a front chain that stops the cylinder tipping over.

How do gas cylinder brackets work?

Gas cylinder storage brackets can contain either 2 or 3 cylinders and are designed to snugly hold cylinders of a specified diameter. They can be used individually, or ganged up in rows where multiple cylinders are in use. Most brackets are made of sturdy materials such as galvanised steel to protect against harsh weather conditions and rust. Gas cylinder storage brackets typically come with pre-drilled holes so you can easily screw them to a wall. Their link retention chains are also made of steel strong enough to hold the bottles securely.

What are gas cylinder storage brackets used for?

Gas cylinder storage brackets are found in varied environments such as factories, supermarkets and laboratories. They're a straightforward but effective way of ensuring the safe storage of hazardous gases.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Cylinders Width Depth Height Maximum Cylinder Diameter
RS Stock No. 467-4598
Brand :RS PRO
THB3,573.24
Each
Units
3 965mm 155mm 40mm 280mm
RS Stock No. 467-4582
Brand :RS PRO
THB3,062.32
Each
Units
2 650mm 155mm 40mm 280mm
Related Products
Ideal for storing products on shelving etc.Wipe clean ...
Description:
Ideal for storing products on shelving etc.Wipe clean surfaces (inside & out)Oil, chemical, grease and moisture resistantManufactured from twinwall fluted polypropyleneSupplied flat, easily folded assemblyAll 100mm in height.
These easy to transport storage units benefit from ...
Description:
These easy to transport storage units benefit from swivel wheels or a foldaway ergonomic handle. They are constructed from a durable polypropylene making these tough but light cabinets a perfect workshop and onsite companion when you need to get them ...
High quality personal protection lockers for the safe ...
Description:
High quality personal protection lockers for the safe and secure storage of clothes and belonging. Tough, reliable and built for long working life in busy environments such as factories, hospitals and collegesModular design for easy fitting and arrangement for a ...
A versatile modular wall mounted steel shelving system ...
Description:
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately ...