Toggle Latches

To securely fasten a lid or door in a quick and easy fashion, toggle latches are widely used. They provide an ideal solution to ensuring convenient accessibility, with a locking action that can be depended on.

A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built in lever action. Because of this combination of dependability and easy access, they are often used in tool boxes, or other high load containers.

Toggle latches are sometimes referred to as over centre fasteners or draw latches.

Safe Working Loads

The RS Range of toggle switches are suitable for light weight, medium and heavy duty applications. With operating tensions ranging from 13kgf to 458kgf, you can be sure to select the most appropriate and safest toggle latch for your needs.

Additional Features

The RS Range of adjustable toggle switches are also available with additional features.
•Lockable. For when extra security is required, toggle latches are available with built in eyelets to affix a padlock. This is ideal for securing tool kits or lockboxes when unattended.


•Spring Loaded. With added convenience, a spring loaded toggle latch ensures that the locking part of the mechanism releases easily and quickly.



Materials and Finish

The toggle latches are available in variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electro polished for increased protection against corrosion.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
RS Stock No. 333-9301
Brand :Pinet
THB536.48
Each: (In a Pack of 2)
Units
Steel Zinc Plated - - Yes - 77.2 x 28.2 x 16mm 16mm 77.2mm 28.2mm
RS Stock No. 183-1622
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1674024
Brand :Pinet
THB725.00
1 Pair
Pair(s)
Stainless Steel Raw Yes - Yes - 82 x 28 x 14mm 14mm 82mm 28mm
RS Stock No. 183-1621
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1674017
Brand :Pinet
THB270.00
1 Pair
Pair(s)
Steel Zinc Plated Yes - Yes - 82 x 28 x 14mm 14mm 82mm 28mm