Magnetic catches are a simple and effective way to hold doors in cabinets and enclosures closed and have no moving parts. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door. Magnetic latches are available with a wide range of holding forces and can also tolerate misalignment
Types of Magnetic Catch Magnetic catches can be round or rectangular in shape and are available in a range of mounting and fixing styles
Mounting Types
Flush Mounted: These magnetic catches are recess fitted underneath the surface of the panel or door giving an attractive and functional flush finish
Surface Mounted: These magnetic catches are mounted on the top of the surface of the door or panel
Fixing Methods
Screw: These catches are affixed with screws which offers vibration resistance
Snap-in: These catches feature panel mounting flanges and snap directly into a hole and are quick and easy to install
Self-adhesive: These catches have an adhesive strip which secures the catch to the door and are simple to install
Counter Plates Counter Plates are magnetically receptive steel strips that are used with the magnetic catches in non-metallic enclosures or cabinets. The counter plate can be screw mounted or adhesive mounted.
Uses Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Uses Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.
Description:
This side mount grabber door catch is manufactured
from fibre reinforced nylon, being durable and corrosion resistant. Push to close, pull to open the latch with spring loaded over centre action. Can be screwed or riveted to door/frame Mounts inside ...
Description:
The catch is manufactured from fibre reinforced nylon,
being durable and corrosion resistantCan be screwed or riveted to door/frameMounts inside enclosureHeavy duty keeperPush to close, pull to openSpring loaded over centre actionAvailable in three pull forces.
Description:
For positioning operations on a range of equipmentAvailable
in both standard form and flat plate version for fixing to thinner panels by either screws or rivetsAvailable with or without rest positions. Rest position achieved by rotating head 90 degrees to ...
Description:
Available in blackened steel with nitrided plunger or
stainless steel with nickel plated plunger and plastic lever cover cap (with locknut version only)Cam action allows locking pin to protrude or withdrawA locking notch in either position prevents the lock rotatingM20 ...