Laser Mounts

Laser mounts are used to secure a laser to an optical system. This makes laser system alignment easier and helps to remove unwanted movement. Laser mounts are usually adjustable and can therefore be moved up and down or around the system. They can also form part of the temperature control of a laser system, absorbing and managing the heat given out by the laser.

What are laser mounts used for?

As well as providing stability, laser mounts can contribute to temperature management in one of two ways:

  • Passively cooled laser mounts use a heat sink to conduct heat away from the laser and dissipate it.
  • Actively cooled laser mounts use an in-built Peltier cooler to cool one surface while heating another. The laser mount then acts as a heat sink for the Peltier device rather than the laser itself.

Types of laser mounts

Laser mounts mainly differ according to size, as they are designed to fit a specific type of laser. They are able to hold different diameters of laser head, or may be targeted to a particular brand.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price For Use With Laser Diameter Held
RS Stock No. 697-3604
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Heavy Duty Clamp 11mm
Brand :Global Laser
THB1,827.99
Each
Units
LaserLyte-Flex 11mm
RS Stock No. 127-1551
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1230-09-000
Brand :Global Laser
THB3,416.55
Each
Units
GuideLine-2 Laser 17 → 19mm
RS Stock No. 213-3641
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200-00-000
Brand :Global Laser
THB1,365.15
Each
Units
Acculase Series, Beta CW Series, Beta TX Series -
RS Stock No. 105-091
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LYTE-MV-EXCEL-HDM
Brand :Global Laser
THB2,360.45
Each
Units
- 19mm
Related Products
Optek OPV3 series of VCEL is vertical mounted, ...
Description:
Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs. Applications include non-contact position sensing, photoelectric ...
Optek OPV3 series of VCEL is vertical mounted, ...
Description:
Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs. Applications include non-contact position sensing, photoelectric ...
Optek OPV3 series of VCEL is vertical mounted, ...
Description:
Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs. Applications include non-contact position sensing, photoelectric ...
Simple thread-mounted industrial laser modules. Isolated metal case ...
Description:
Simple thread-mounted industrial laser modules. Isolated metal case with M12 threadSize: 24 x 14 x 14mmUser focusableSpot size: Less than 50 micronDivergence: Less than 0.5 mRadDesigned for continuous cool runningWide range of focus distancesJST 2-way connector.