Pluggable Terminal Blocks | RS
การค้าหาล่าสุด / Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10411 สินค้าที่แสดงสำหรับ Pluggable Terminal Blocks

    Wurth Elektronik
    Plug
    5
    3.5mm
    3641
    1
    Vertical
    Cable Mount
    Solder
    10A
    1.6 kV
    Green
    -
    Phoenix Contact
    Header
    6
    3.5mm
    DMCV 1.5/ 6-G1-3.5 P20THR R44
    -
    -
    -
    Solder
    8.0A
    250.0 V
    -
    -
    Wurth Elektronik
    Header
    8
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Phoenix Contact
    Plug
    14
    3.5mm
    PT 1.5/14-PH-3.5-A
    -
    -
    -
    Screw
    6A
    400 V
    Green
    -
    Phoenix Contact
    Inverted Header
    11
    5.08mm
    IC 2.5/11-GF-5.08 EX
    1
    Right Angle
    Through Hole
    Solder
    12.0A
    630.0 V
    -
    -
    Phoenix Contact
    Plug
    5
    5mm
    FKCN 2.5/ 5-STF
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Plug
    -
    8.2 mm
    PP-H 6/ 9
    -
    -
    -
    Push In
    41A
    1 kV
    Grey
    -
    Wurth Elektronik
    Inverted Header
    4
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    8.0A
    300.0 V
    -
    -
    Wurth Elektronik
    Plug
    6
    3.81mm
    3593
    1
    Horizontal
    Plug-In
    Screw
    5A
    300 V ac
    Green, Orange
    -
    Wurth Elektronik
    Header
    23
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Phoenix Contact
    Plug
    -
    6.2mm
    Combi Pluggable Solutions
    -
    -
    DIN Rail
    Spring Cage
    32A
    800 V
    -
    -
    Weidmüller
    Header
    7
    5.08mm
    -
    1
    -
    PCB Mount
    -
    -
    -
    -
    -
    Wurth Elektronik
    Inverted Header
    7
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Phoenix Contact
    Plug
    14
    5.08mm
    FKCT 2.5/14-ST-5.08
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Header
    5
    5.0mm
    MSTBA 2.5 HC/ 5-G
    -
    -
    -
    Solder
    16.0A
    400.0 V
    -
    -
    Phoenix Contact
    Inverted Plug
    9
    7.62mm
    GIC 2.5 HCV/ 9-ST-7.62
    1
    Straight
    Cable Mount
    Screw
    16A
    1 kV
    Green
    -
    Phoenix Contact
    Inverted Plug
    11
    7.62mm
    GIC 2.5/11-STF-7.62
    1
    Straight
    Cable Mount
    Screw
    12A
    1 kV
    -
    -
    Wurth Elektronik
    Header
    5
    3.5mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Wurth Elektronik
    Header
    21
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Wurth Elektronik
    Inverted Header
    3
    7.62mm
    3094
    1
    Horizontal
    Through Hole
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    ผลลัพธ์ต่อหน้า