Terminal Blocks | Connector Blocks & Strips | RS
การค้าหาล่าสุด / Recently searched

    Terminal Blocks

    A terminal block is a type of insulated electrical connector that connects or secures two or more wires together. They enable the safe connection of wires between circuits. Terminal blocks, also known as terminal strip or connection blocks are used in a wide range of industrial, commercial, and domestic applications. RS offer an extensive selection of high-quality components from leading suppliers including Weidmuller, Phoenix Contact, WAGO, ABB, Entrelec, and of course RS PRO.

    What are the terminal blocks used for?

    Terminal blocks are typically used in industrial power, control, automation, and signal applications where several connections are needed at any one time. Connectors are typically mounted on DIN rail and fixed into panels or electrical enclosures.

    Termination Types

    Terminal blocks are often categorised by their termination type. The type of connection technology you choose depends on the application, environment, and conductor cross-section or AWG size of your cable. Our terminal blocks are available in several types, they include

    Screw Clamp

    Screw clamp terminals are the most common type of connection method. Conductors are inserted into the block and are pressed against the conductor strip. A screw is then tightened making the connection

    Spring Clamp

    Spring clamp terminals use a spring-operated clamping mechanism to hold the conductor in place. A screwdriver is inserted into the terminal, the wire is inserted and when the clamp is released it holds the wire in place. These types of terminals are very secure and ideal in environments subject to high vibration.

    Push-in connection

    The push-in technology allows you to simply push the conductor into the connection gap. Push-in types allow you to use solid conductors or stranded wires with the addition of a ferrule connector. These are tool-free for quick installation.

    What is a DIN Rail terminal block?

    One of the most common types of connector blocks used today is the DIN Rail type. DIN rail connectors can be single feed though, duel level, and three-level. The terminals are simply clipped onto the rail and mounted into panels or enclosures. DIN Rail terminals are ideal for applications where space is limited.

    Types of Terminal Blocks

    RS supply a wide range of high-performance terminal blocks to suit your every need. Our terminal connectors come in a vast array of types, styles, and connection methods. Some of the most popular are

    • DIN Rail terminals, in single, dual, and triple-level.
    • PCB terminal blocks.
    • Standard terminal (or choc block strips).
    • Distribution blocks and Commoning blocks.
    • Fused blocks.
    • Barrier strips.

    34667 สินค้าที่แสดงสำหรับ Terminal Blocks

    1 จาก 999+
    • RS Stock No. 804-1239
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 3000540
    Each: (In a Pack of 50)
    THB474.797
    • RS Stock No. 815-666
    Each: (In a Pack of 10)
    THB32.432
    • RS Stock No. 823-9556
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1012400000
    Each
    THB586.51
    • RS Stock No. 280-8519
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 14965
    Each
    THB475.46
    • RS Stock No. 208-7731
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 3214366
    Each: (In a Pack of 50)
    THB500.395
    • RS Stock No. 708-1728
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 3212002
    Each: (In a Pack of 5)
    THB117.742
    • RS Stock No. 776-7902
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1923076
    Each: (In a Pack of 5)
    THB603.61
    • RS Stock No. 189-6060
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1757077
    Each: (In a Pack of 5)
    THB269.844
    • RS Stock No. 425-257
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1855610000
    Each: (In a Pack of 10)
    THB160.402
    • RS Stock No. 703-3827
    Each: (In a Pack of 5)
    THB163.438
    • RS Stock No. 189-6543
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1792320
    Each: (In a Pack of 5)
    THB308.11
    • RS Stock No. 170-3803
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1737822
    Each (In a Box of 50)
    THB160.807
    • RS Stock No. 866-6853
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 3214321
    Each
    THB933.44
    • RS Stock No. 708-1646
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 3211766
    Each: (In a Pack of 5)
    THB286.92
    • RS Stock No. 262-4193
    1 Box of 10
    THB888.29
    • RS Stock No. 645-7418
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ML-20-10P
    Each
    THB758.58
    • RS Stock No. 191-2587P
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 691305340003
    Each (Supplied in a Bag)
    THB31.728
    • RS Stock No. 897-1017
    Each: (In a Pack of 5)
    THB97.28
    • RS Stock No. 191-2403
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 691340500003
    Each: (In a Pack of 2)
    THB155.045
    • RS Stock No. 193-130
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1010200000
    Each: (In a Pack of 5)
    THB265.796
    ผลลัพธ์ต่อหน้า