Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    อ่านเพิ่มเติม อ่านน้อยกว่า

    คัดกรอง / Filters

    กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
    ผลการค้นหาต่อหน้า / Results Per Page
    รายละเอียดสินค้า / Description ราคา / Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 382-6192
    หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.95199-00
    Brand :Rema
    THB604.81
    Each
    Units
    80A Plug 2P 150 V Chassis Mount - - Male Straight Solder - - - -
    RS Stock No. 382-6209
    หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.95017-01
    Brand :Rema
    THB1,067.83
    Each
    Units
    160A Socket 2P 150 V ac Chassis Mount - Black - Straight - - - - -
    RS Stock No. 715-3615
    หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.95605-02
    Brand :Rema
    THB1,873.57
    Each
    Units
    320A Plug, Socket 2P 96 V Panel Mount - - Female Straight Solder - - - -
    RS Stock No. 382-6186
    หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.95342-01
    Brand :Rema
    THB868.73
    Each
    Units
    80A Socket 2P 150 V ac Chassis Mount - Black - Straight - - - - -
    RS Stock No. 382-6215
    หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.95044-01
    Brand :Rema
    THB577.49
    Each
    Units
    160A Plug 2P 150 V ac Chassis Mount - Black - Straight - - - - -