XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 12 รายการจาก 12 รายการ / Viewing 1 - 12 of 12 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS Stock No. 717-4401
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1888247-2
THB64.51
Each
Units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 165-0865
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1888247-2
THB41.758
Each (On a Tape of 480)
Units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 135-8535
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1551920-2
THB140.617
Each (On a Tape of 400)
Units
zQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS Stock No. 909-7176
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1551920-2
THB217.85
Each
Units
zQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS Stock No. 680-9711
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.788862-1
THB200.39
Each
Units
XFP Male 1 30 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 717-4391
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1367073-2
THB122.25
Each
Units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 680-9718
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1367073-1
THB58.75
Each
Units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 164-7742
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.2057630-1
THB1,041.15
Each (In a Bag of 150)
Units
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS Stock No. 135-5160
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1367073-1
THB36.16
Each (On a Reel of 480)
Units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 165-0785
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1367073-2
THB76.352
Each (In a Box of 480)
Units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 137-0723
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.2300088-1
THB308.24
Each
Units
Micro QSFP Female - - Copper Alloy Gold Flash over Palladium Nickel - - - Solder QSFP
RS Stock No. 717-4397
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1888247-1
THB78.05
Each
Units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -