LVDS Connectors

LVDS connectors are used for operating high-speed LVDS applications. Low-voltage differential signalling (LVDS) is an electrical standard that can run at very high speed using very low power over copper cables. Because of their low noise emission, you can use LVDS connectors for a range of digital applications, such as mobile phones and flat-panel TVs.


What are LVDS connectors used for?

Digital applications such as PCs and tablets require high-pace signal transmission and LVDS connectors enable the speed needed for this powerful performance. They're easy to use as they have one-touch insertion and cable lock-release features.


Types of LVDS connectors

LVDS connectors can have a pitch between 0.4mm and 1.25mm and the number of contacts can vary. The most commonly used LVDS connectors are the FI series which are compact and thin, ideal for liquid crystal display (LCD) applications. You can choose from different types of LVDS connectors, including plug housing that can hold one or multiple wires and receptacles. This type of housing is fitted with a ground plate to reinforce the ground function. They are compatible with a variety of cables, including thin coaxial cables.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Number of Contacts Number of Rows Mounting Type Body Orientation Pitch Contact Material Housing Colour Housing Material Termination Method Series
RS Stock No. 713-4292
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20455-030E-02
Brand :I-Pex
THB132.30
Each
Units
Wire to Board 30 1 PCB Mount Right Angle 0.5mm Copper Alloy Black Liquid Crystal Polymer Solder 20455
RS Stock No. 713-4318
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20347-335E-12
Brand :I-Pex
THB105.06
Each
Units
Wire to Board 35 1 PCB Mount Right Angle 0.4mm Copper Alloy Black Liquid Crystal Polymer Solder 20347
RS Stock No. 713-4311
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20347-340E-12
Brand :I-Pex
THB125.89
Each
Units
Wire to Board 40 1 PCB Mount Right Angle 0.4mm Copper Alloy Black Liquid Crystal Polymer Solder 20347