IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 61 รายการ / Viewing 1 - 20 of 61 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 674-1132
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWP2 44-7240
Brand :ASSMANN WSW
THB56.27
Each: (In a Pack of 5)
Units
44 2 Female 2mm Cable Mount Right Angle - 1A Gold, Nickel AWP2 -40°C +105°C 125 V ac Brass
RS Stock No. 113-5950
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWP2 44-7240
Brand :ASSMANN WSW
THB39.552
Each (In a Tray of 50)
Units
44 2 Female 2mm Cable Mount Right Angle - 1A Gold, Nickel AWP2 -40°C +105°C 125 V ac Brass
RS Stock No. 674-1126
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWP 64-7240-T
Brand :ASSMANN WSW
THB71.496
Each: (In a Pack of 5)
Units
64 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS Stock No. 113-5945
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A-57/50 FFR-N
Brand :ASSMANN WSW
THB280.16
Each (In a Tray of 20)
Units
50 2 Female 2.16mm Cable Mount Straight - 1A Gold, Nickel, Tin A-57 -40°C +105°C 250 V ac Brass
RS Stock No. 674-1233
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWHW 14G-0202-T
Brand :ASSMANN WSW
THB27.398
Each: (In a Pack of 5)
Units
14 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 113-5928
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A-DSF 09LPIII/Z
Brand :ASSMANN WSW
THB58.71
Each (In a Tray of 96)
Units
9 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 674-1123
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWP 60-7240-T
Brand :ASSMANN WSW
THB59.782
Each: (In a Pack of 5)
Units
60 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS Stock No. 674-1221
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWHC 50-0111-T
Brand :ASSMANN WSW
THB142.14
Each
Units
50 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS Stock No. 674-1246
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWHW 20G-0202-T
Brand :ASSMANN WSW
THB30.076
Each: (In a Pack of 5)
Units
20 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 674-1218
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWHC 16-0111-T
Brand :ASSMANN WSW
THB100.94
Each
Units
16 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS Stock No. 674-0909
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A-DSF 15LPIII/Z
Brand :ASSMANN WSW
THB89.61
Each
Units
15 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 674-1139
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWP2 16-7240
Brand :ASSMANN WSW
THB44.702
Each: (In a Pack of 5)
Units
16 2 Female 2mm Cable Mount Right Angle - 1A Gold, Nickel AWP2 -40°C +105°C 125 V ac Brass
RS Stock No. 674-1136
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWH 10G-0202-T
Brand :ASSMANN WSW
THB40.376
Each: (In a Pack of 5)
Units
10 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWH -40°C +105°C 250 V ac Brass
RS Stock No. 113-5956
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWHC 34-0111-T
Brand :ASSMANN WSW
THB75.834
Each (In a Tray of 50)
Units
34 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS Stock No. 674-1237
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWHW 16G-0202-T
Brand :ASSMANN WSW
THB27.192
Each: (In a Pack of 5)
Units
16 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 113-5929
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A-DSF 15LPIII/Z
Brand :ASSMANN WSW
THB65.92
Each (In a Tray of 72)
Units
15 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 674-0906
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.A-DSF 09LPIII/Z
Brand :ASSMANN WSW
THB89.61
Each
Units
9 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 674-1158
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWH 20G-0202-T
Brand :ASSMANN WSW
THB21.528
Each: (In a Pack of 5)
Units
20 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWH -40°C +105°C 250 V ac Brass
RS Stock No. 674-1306
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWLP 20/3,2-T
Brand :ASSMANN WSW
THB13.37
Each: (In a Pack of 5)
Units
20 2 Female 2.54mm Cable Mount Straight - 3A Nickel, Tin AWLP -40°C +105°C 250 V ac Brass
RS Stock No. 674-1104
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AWP 20-7240-T
Brand :ASSMANN WSW
THB21.836
Each: (In a Pack of 5)
Units
20 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass