Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 9 รายการจาก 9 รายการ / Viewing 1 - 9 of 9 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 425-658
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0460-202-20141
Brand :Deutsch
THB14.753
Each (In a Bag of 10)
Units
Male DT and HD Sealed Connector Housings 0460 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
RS Stock No. 425-834
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0462-209-16141
Brand :Deutsch
THB27.158
Each (In a Bag of 10)
Units
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
RS Stock No. 425-793
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0460-215-16141
Brand :Deutsch
THB31.993
Each (In a Bag of 10)
Units
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
RS Stock No. 425-822
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0462-201-20141
Brand :Deutsch
THB23.531
Each (In a Bag of 10)
Units
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
RS Stock No. 425-828
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0460-204-12141
Brand :Deutsch
THB18.449
Each (In a Bag of 10)
Units
Male DT and HD Sealed Connector Housings 0460 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
RS Stock No. 425-585
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0462-203-12141
Brand :Deutsch
THB20.202
Each (In a Bag of 10)
Units
Female DT and HD Sealed Connector Housings 0462 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
RS Stock No. 190-3526
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6860-202-22278
Brand :Deutsch
THB65.743
Each: (In a Pack of 1000)
Units
Male IMC Circular Connector Housing IMC - - Crimp Gold - Copper Alloy BLANK - 60mV -55°C +125°C
RS Stock No. 314-6890
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6860-202-22278
Brand :Deutsch
THB84.073
Each: (In a Pack of 10)
Units
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 60mV -55°C +125°C
RS Stock No. 314-6884
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6860-202-20278
Brand :Deutsch
THB98.919
Each: (In a Pack of 10)
Units
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 10mΩ -55°C +175°C