RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 124-1166
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6-641334-2
Brand :COMMSCOPE
THB24.339
Each: (In a Pack of 10)
Units
Male 4 Cable Mount Straight Phosphor Bronze Gold Unshielded 7.62mm 13.34mm 8.49mm Modular Plug - - -
RS Stock No. 124-1159
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6-555177-3
Brand :COMMSCOPE
THB23.63
Each: (In a Pack of 10)
Units
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 22.48mm 8.49mm Modular Plug - - -
RS Stock No. 124-1168
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6-641337-2
Brand :COMMSCOPE
THB17.597
Each: (In a Pack of 10)
Units
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.48mm Modular Plug - - -
RS Stock No. 124-1167
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6-641335-3
Brand :COMMSCOPE
THB28.30
Each: (In a Pack of 10)
Units
Male 6P4C Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.49mm Modular Plug - - -
RS Stock No. 124-1158
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6-555175-3
Brand :COMMSCOPE
THB113.556
Each: (In a Pack of 10)
Units
Male 6 Cable Mount Straight Phosphor Bronze Gold Shielded 9.65mm 22.73mm 8.49mm Modular Plug - - -
RS Stock No. 124-1156
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6-554710-3
Brand :COMMSCOPE
THB23.50
Each: (In a Pack of 10)
Units
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.48mm Modular Plug - - -