Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Type
RS Stock No. 175-6478
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.N/MS3420-8
Brand :JAE
THB55.85
Each
Units
- - Standard Circular Connector 63.5mm 14mm - N/MS Series 8mm - - - -
RS Stock No. 175-6477
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.N/MS3420-6
Brand :JAE
THB73.25
Each
Units
- - Standard Circular Connector 66.7mm 10.9mm - N/MS Series 6mm - - - -
RS Stock No. 175-6476
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.N/MS3420-10
Brand :JAE
THB81.49
Each
Units
- - Standard Circular Connector 60.3mm 15.6mm - N/MS Series 10mm - - - -