Dot Matrix Printers

Dot Matrix Printers are printers designed to deliver a maintenance free, low costs and reliable printing experience. The unique printing mechanism guarantees a long life operation, much greater than inkjet printers or laser competitors.

How does Dot Matrix Printer work?
Dot Matrix Printers use a print head that prints by an impact. A mechanism similar to the one used on a print typewriter but in this case the dot matrix printers draw letters. This option enables the use of varied fonts, graphics and font sizes. It is the ideal device for logging data documents due to the ability of continues printing multi-part pages. There are 2 types of Dot Matrix Printers: 9 and 24 pins. Number of pins determine a print quality, 24 pins printers producing much sharper graphics and text. Manufacturers known from producing high-quality printers are OKI, Epson and Able Systems. A speed of printing is measured in characters per second rather than pages per minute. Dot Matrix Printers are reliable and ideal when the content is more important than the quality of the print output.

What to consider before buying a Dot Matrix Printer?
Before you buy a printer, decide on a few individual choices. The 24-Pin printers are able to produce a sharper result and print at higher speed than 9-Pin printers but are more expensive. Also, the connection type and operating system are important. Check what kind or port is available on your device (USB or RS232) and if your operating system is compatible with the Dot Matrix Printer.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Columns Per Line Dots Per Line Print Speed Dimensions Weight Width Connection Port Depth Height
RS Stock No. 441-5399
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M164-001
Brand :Epson
THB3,486.59
Each
Units
40 240 0.4lines/s 91 x 42.6 x 12.8mm 75g 91mm RS232 42.6mm 12.8mm
RS Stock No. 437-5897
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M150-001
Brand :Epson
THB1,928.70
Each
Units
16 96 16cps 76.2 x 42.6 x 12.8mm 60g 76.2mm RS232 42.6mm 12.8mm
RS Stock No. 441-5383
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M160-001
Brand :Epson
THB2,659.73
Each
Units
24 144 0.7lines/s 91 x 42.6 x 12.8mm 75g 91mm RS232 42.6mm 12.8mm