Wireless Adapters & WiFi dongles

A wireless adapter allows a wireless connection between a router and non-wireless devices. By simple installation, you can connect any non-wifi computer or smart device e.g. thermostat, CCTV or TV, to the Internet. The connection has the same stability level as if it were connected directly via Ethernet cable.Types of wireless adaptersThe most common types are USB and PCI adapters.
  • USB adapters are able to work with any device equipped with a USB port.
  • PCI adapters are designed to work within the PC body, connecting straight to the mainboard using an empty PCI port.
All wireless adapters offered by the RS Components meet 802.11 technology standards. Within our wide range of adapters, we offer the new super-fast 802.11n adapters as well as the standard 802.11 type. Our range delivers long-life products with hassle-free operation.How to choose a correct adapterFirst, decide on an interface (port) that is going to be used for the adapter. USB adapters are the most common and the easiest to install but at the same time need an empty USB port for operation. Installing an adapter directly to the main board using the PCI port keeps your device within an existing body cover and does not use up valuable USB ports. The second consideration is the data transfer capability. Faster 802.11 g or n adapters guarantee a super-fast and strong signal.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Interface Wireless Connectivity WiFi Rating WiFi Standard WiFi Band Wireless Data Rate Security Protocols
RS Stock No. 760-3621
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EW-7811UN
Brand :Edimax
THB634.51
Each
Units
USB 2.0 WiFi - 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s -
RS Stock No. 760-3625
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EW-7612UAN
Brand :Edimax
THB726.15
Each
Units
USB 2.0 WiFi N300 802.11b, 802.11g, 802.11n 2.4GHz 300Mbit/s -
RS Stock No. 136-3086
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EW-7833UAC
Brand :Edimax
THB2,075.08
Each
Units
USB 3.0 WiFi AC1750 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 1300Mbit/s WEP, WPA, WPA2, WPS
RS Stock No. 136-3088
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EW-7611ULB
Brand :Edimax
THB582.17
Each
Units
USB 2.0 Bluetooth, WiFi - 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s WEP, WPA, WPA2, WPS
RS Stock No. 136-3089
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EW-7722UTNV2
Brand :Edimax
THB794.30
Each
Units
USB 2.0 WiFi N300 802.11b, 802.11g, 802.11n 2.4GHz 300Mbit/s WEP, WPA, WPA2, WPS
RS Stock No. 865-1397
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EW-7811UTC
Brand :Edimax
THB855.40
Each
Units
USB 2.0 WiFi AC600 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 433Mbit/s WPA, WPA2, WPS