Conduit & Trunking Cable

Conduit trunking cable acts as the current transmitter within a structure, and is located inside a steel or PVC enclosure called a conduit. Trunking made of galvanised steel or zinc is used around the cables for protection.

What is conduit trunking cable used for?

Conduit trunking cable is used as a safety measure in hazardous areas where fire, smoke, chemical gas or electrical shortages may damage equipment or machinery.

In an industrial or factory setting, the cable is installed in closed systems or fixed installation circuits. It can also be connected to light fittings and used inside appliances.


Types of conduit trunking cable

Conduit trunking cable come in various specifications, dependent on the conduit material:

  • PVC, for where cables are installed in wet locations or underground
  • EMC, for applications in building walls that require lightweight and flexible cable
  • Flexible metal, for attic vents or water heaters requiring flexible cable
  • IMC, for use in outdoor applications prone to impact from wind or rain
  • Rigid metal, for piping under driveways or service feeder installations

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Fire Behaviour Harmonised Code Outer Sheath Material Cross Sectional Area Type Length Outer Diameter Core Strands Sheath Colour Voltage Rating Current Rating Insulation Wall Thickness Cable Shape BASEC Approval
RS Stock No. 163-5163
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.G6491XR
Brand :Prysmian
THB4,534.95
1 Reel of 50 Metre(s)
Reel(s)
- H07V-R PVC 10 mm² 6491X 50m 6.1mm 7/1.35 mm Green/Yellow 750 V 57 A 1mm - -
RS Stock No. 381-028
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20145134
Brand :Prysmian
THB1,024.09
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 1.5 mm² 6491X 100m 3mm 7/0.53 mm Blue 750 V 17.5 A 0.7mm - -