Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 41 - 60 รายการจาก 163 รายการ / Viewing 41 - 60 of 163 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 860-6754
Brand :RS PRO
THB510.67
Each
Units
200 W 1/2 in 2in 10in 220 V
RS Stock No. 860-7160
Brand :RS PRO
THB680.89
Each
Units
500 W 1/2 in 4in 10in 220 V ac
RS Stock No. 860-7028
Brand :RS PRO
THB451.26
Each
Units
150 W 3/8 in 2in 10in 220 V ac
RS Stock No. 860-6940
Brand :RS PRO
THB840.27
Each
Units
400 W 12.5 mm 150mm 10in 220 V ac
RS Stock No. 860-7101
Brand :RS PRO
THB564.42
Each
Units
100 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-6978
Brand :RS PRO
THB591.30
Each
Units
500 W 12.5 mm 75mm 10in 220 V ac
RS Stock No. 860-6785
Brand :RS PRO
THB680.89
Each
Units
275 W 1/2 in 4in 10in 220 V ac
RS Stock No. 860-7050
Brand :RS PRO
THB607.33
Each
Units
500 W 3/8 in 4in 10in 240 V ac
RS Stock No. 860-7003
Brand :RS PRO
THB1,174.11
Each
Units
1 kW 16 mm 200mm 10in 220 V ac
RS Stock No. 860-7154
Brand :RS PRO
THB499.82
Each
Units
100 W 6.5 mm 75mm 10in 220 V ac
RS Stock No. 860-6849
Brand :RS PRO
THB390.43
Each
Units
30 W 1/4 in 1.5in 10in 220 V ac
RS Stock No. 860-7038
Brand :RS PRO
THB529.06
Each
Units
250 W 3/8 in 3in 10in 120 V ac
RS Stock No. 860-7107
Brand :RS PRO
THB531.42
Each
Units
250 W 5/8 in 2in 10in 220 V ac
RS Stock No. 860-7173
Brand :RS PRO
THB951.55
Each
Units
400 W 16 mm 150mm 10in 220 V ac
RS Stock No. 860-6788
Brand :RS PRO
THB766.24
Each
Units
350 W 1/2 in 5in 10in 120 V ac
RS Stock No. 860-6883
Brand :RS PRO
THB598.37
Each
Units
500 W 10 mm 100mm 10in 120 V ac
RS Stock No. 860-7157
Brand :RS PRO
THB538.02
Each
Units
100 W 6.5 mm 90mm 10in 220 V ac
RS Stock No. 860-6811
Brand :RS PRO
THB474.83
Each
Units
100 W 1/4 in 3in 10in 220 V ac
RS Stock No. 860-6732
Brand :RS PRO
THB591.30
Each
Units
175 W 12.5 mm 75mm 10in 220 V ac
RS Stock No. 860-7113
Brand :RS PRO
THB564.42
Each
Units
400 W 6.5 mm 100mm 10in 220 V ac
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...