| | Rectangular | Inductive | - | 20 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 66mm | 150 Hz | - | 66mm | 30V | Flush | PA66 | - | - | 200 mA | - | +85°C | 150Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M5 | 0.8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 30mm | 2 kHz | 5mm | - | 30V | Flush | Stainless Steel | - | - | 100 mA | - | +70°C | 2kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M5 | 1.5 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 25mm | 3 kHz | - | - | 30V | Flush | Stainless Steel | - | - | 200 mA | - | +70°C | 3kHz | -25°C | Shielded |
|
| | Rectangular | Inductive | - | 20 mm | - | - | PNP | NO+NC | - | Screw Terminal | - | IP67 | - | 10 → 30 V dc | - | 118mm | 150 Hz | - | 118mm | 30V | Flush | PA66 | - | - | 200 mA | - | +85°C | 150Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 4 mm | - | - | IO-Link | - | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | IO-LINK | 30mm | 2 kHz | - | - | 30V | Non-Flush | Stainless Steel | - | - | 100 mA | - | +70°C | 2kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 4 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 40mm | 2 kHz | - | - | 30V | Non Flush | Stainless Steel | - | - | 150 mA | - | +85°C | 2kHz | -30°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 1.5 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 40mm | 2 kHz | - | - | 30V | Flush Mount | Stainless Steel | - | - | 150 mA | - | +85°C | 2kHz | -30°C | Shielded |
|
| | Threaded Barrel | Inductive | M12 | 4 mm | - | - | IO-Link | - | - | M12 | - | IP67 | - | 10 → 36 V dc | IO-LINK | 70.2mm | 2 kHz | - | - | 36V | Flush | Brass Nickel Plated | - | - | 200 mA | - | +70°C | 2kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M12 | 2 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 44mm | 2 kHz | - | - | 30V | Flush Mount | Nickel Plated Brass | - | - | 200 mA | - | +75°C | 2kHz | -25°C | Shielded |
|
| | Rectangular | Inductive | - | 40 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 66mm | 100 Hz | - | 66mm | 30V | Non-Flush | PA66 | - | - | 200 mA | - | +85°C | 100Hz | -25°C | Unshielded |
|
| | Rectangular | Inductive | - | 3 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 16mm | 2 kHz | - | 16mm | 30V | Flush | Fibreglass Re-inforced Plastic | - | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M30 | 15 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 51mm | 500 Hz | - | - | 30V | Non Flush | Nickel Plated Brass | - | - | 200 mA | - | +75°C | 500Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M12 | 3 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 52mm | 3 kHz | - | - | 30V | Flush Mount | Stainless Steel | - | - | 200 mA | - | +85°C | 3kHz | -30°C | Shielded |
|
| | Threaded Barrel | Inductive | M5 | 1.5 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 30mm | 1.2 kHz | 5mm | - | 30V | Flush | Stainless Steel | - | - | 100 mA | - | +70°C | 1.2kHz | -25°C | Shielded |
|
| | Block | Inductive | - | 35 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 10 → 30 V dc | - | 65mm | 250 Hz | 40mm | 40mm | 30V | Non Flush | Plastic | - | - | 200 mA | - | +85°C | 250Hz | -30°C | Unshielded |
|
| | Threaded Barrel | Inductive | M12 | 2 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 73mm | 4 kHz | - | - | 30V | Flush | Nickel Copper Alloy | - | - | 200 mA | - | +70°C | 4kHz | -25°C | Shielded |
|
| | Smooth Barrel | Inductive | - | 8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 30mm | 2 kHz | - | - | 30V | Flush | Stainless Steel | - | 4 mm | 100 mA | - | +70°C | 2kHz | -25°C | Shielded |
|
| | Rectangular | Inductive | - | 40 mm | - | - | PNP | NO+NC | - | Screw Terminal | - | IP67 | - | 10 → 30 V dc | - | 118mm | 100 Hz | - | 118mm | 30V | Non-Flush | PA66 | - | - | 200 mA | - | +85°C | 100Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M30 | 15 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac/dc | - | 62mm | 20 Hz | - | - | 250V | Quasi-Flush | Nickel Copper Alloy | 250V | - | 300 mA | - | +70°C | 20Hz | -25°C | Quasi-Shielded |
|
| | Rectangular | Inductive | - | 40 mm | - | - | PNP | NO | - | Screw Terminal | - | IP67 | - | 10 → 30 V dc | - | 118mm | 100 Hz | - | 118mm | 30V | Non-Flush | PA66 | - | - | 200 mA | - | +85°C | 100Hz | -25°C | Unshielded |