Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS Stock No. 177-9137
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9038CG36
THB13,191.72
Each
Units
Mechanical Alternator Screw In 4 NC DPST Painted Cold-Rolled Steel - - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS Stock No. 177-9129
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9038AG1
THB6,266.43
Each
Units
Mechanical Alternator Pedestal Mount 4 NC DPST Painted Cold-Rolled Steel - - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS Stock No. 177-9139
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9038CG32
THB13,245.51
Each
Units
Mechanical Alternator Screw In 4 NC DPST Painted Cold-Rolled Steel - - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS Stock No. 177-9130
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9038CG36LZ20
THB12,305.78
Each
Units
Mechanical Alternator Screw In 4 NC DPST Painted Cold-Rolled Steel - - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS Stock No. 177-9142
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9038CG36Z20
THB13,245.51
Each
Units
Mechanical Alternator Screw In 4 NC DPST Painted Cold-Rolled Steel - - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -