Flow Sensors

Flow sensors or flow indicators are flow meter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units (these measure flow rates over a set time period) or they can be totalising flow meters that continually measure the medium passed through.

Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.

Types of Flow Sensor

Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform a large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.

Variable Area Flow Sensors also known as Rotaflow meters: identified by their tapered tube and float designs. Widely used for gases and liquids flow measurement because of its low cost, simplicity, low-pressure drop and linear output.

Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.

Applications for Flow Sensors

Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flow meter. The way to select the right flow meter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:

  • Water treatment
  • Cooling systems
  • Industrial Washing Systems
  • Irrigation

Things to consider:

  • What is the fluid being measured, if not water what is its viscosity?
  • Rate measurement or summation?
  • Display or signal output?
  • What is the minimum and maximum flow rate, process pressure and process temperature?

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 205-1294
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.14272389
Brand :WIKA
THB17,002.50
Each
Units
Liquid Electronic Flow Switch 5 cm/s 300 cm/s 15 → 35 V - - - - - - - - -
RS Stock No. 205-1293
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.45832790
Brand :WIKA
THB16,435.78
Each
Units
Liquid Electronic Flow Switch 5 cm/s 300 cm/s 15 → 35 V - - - - - - - - -
RS Stock No. 205-1292
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.14270749
Brand :WIKA
THB16,697.29
Each
Units
Liquid Electronic Flow Switch 5 cm/s 300 cm/s 15 → 35 V - - - - - - - - -