Sensor & Switch Magnets

Sensor magnets (also known as reed switches) are electrical switches operated by a magnetic field. They can be used to detect specific actions, like the opening of a door, and are widely used for electrical circuit control.

What are sensor magnets used for?

Sensor magnets can be used in door and window sensors, and are commonly found in burglar alarm systems. They're also widely used for communications. Once the magnet is pulled away from the switch, the reed switch will go back to its original position. A reed relay is when there are one or more reed switches inside a coil.

Why use sensor magnets?

Sensor magnets can be used to reduce current leakage. This is useful for applications in hazardous areas, for example where there's flammable gas in the area, or in medical devices. Sensor magnets are also useful in locations where it isn't possible to make direct contact with the switch, such as in explosive or toxic environments.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Application Shape Diameter Length Width Height Dimensions Detection Range Output Type Terminal Type Thread Size Body Style IP Rating Transducer Frequency
RS Stock No. 822-4689
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.GLS-M1
Brand :Omron
THB434.91
Each
Units
Proximity Sensor Rectangular - 50mm 10mm 14mm 50 x 10 x 14 mm - - - - - - -
RS Stock No. 183-7483
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Z4DC01
Brand :Omron
THB2,063.84
Each: (In a Pack of 50)
Units
Detect Duplicated Paper Feeding - - 35.5mm 15mm 16mm 35.5 x 15 x 16 mm - - - - - - -