Sensor mounting accessories are used for the secure fixing and installation of sensors to their place of operation. There are a wide range of fixing accessories specifically designed to work with different models of sensor. Selecting the correct accessories will ensure your sensor works to its best capability.
Types of sensor mounting accessories?
Wherever your installing your sensor device, there are sensor mounting accessories to support every kind of application or situation. These include mounting brackets, clamps, adapters and mounting aid. Sensor mounting is designed in a range of materials such as moulded plastic, rigid nylon stainless steel.
Choosing the right sensor mounting accessories
The sensor mounting accessories you choose will depend on the type of sensor you're using. Barrel, cylindrical and inductive encoder sensors all require specific mounting brackets for optimum performance. There's a wide range of angles, brackets, clamps and fixing elements available, complete with mounting sets for clamp mounting, or for free-standing mounting. The right combination of these will let you to optimise the positioning and function of your sensor.
Description:
The F3S-TGR-CL light curtain is a safety sensor
designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated ...
Description:
Integral flexible couplings suitable for BHF (end shaft)
hollow shaft encodersTheir use is particularly recommended for high resolution applicationsControflex couplings manufactured from Alu/POM (Poly Oxide Methyl)High torqueLow moment of inertia, vibration absorption and are electrically insulatingReducers are ...
Description:
Mini built in amplifier photoelectric sensor. Visible optical
spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects.
Description:
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)High
resistance to shock and vibrationHigh degree of protection to IP67Operating voltage:10-32VdcOperating temperature range: -20 to +85°C.