Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 43 รายการ / Viewing 1 - 20 of 43 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 291-4349
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0550178
Brand :Hengstler
THB8,468.88
Each
Units
5000 Incremental 10000rpm Push Pull Solid 10mm 10 → 30 V dc - - IP64, IP65 - 50mm - -
RS Stock No. 260-3948
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI58-D/ 1024AD.37RB
Brand :Hengstler
THB12,864.25
Each
Units
1024 Incremental 6000rpm RS422 Hollow 12mm 5 V dc - 1024Steps IP64, IP65 RS422 41.5mm - -
RS Stock No. 291-4412
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0532219
Brand :Hengstler
THB12,801.41
Each
Units
360 Incremental 6000rpm Push Pull Hollow 12mm 10 → 30 V dc - 360Steps IP65 - 41.5mm - -
RS Stock No. 260-3724
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI32-O/ 500ER.11KB
Brand :Hengstler
THB6,579.47
Each
Units
100 Incremental 6000rpm Push Pull Solid 6mm 10 → 30 V dc - - IP40 - 27mm - -
RS Stock No. 260-3960
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI58-D/ 1024ED.37KB
Brand :Hengstler
THB13,849.76
Each
Units
1024 Incremental 6000rpm Push Pull Hollow 12mm 10 → 30 V dc - 1024Steps IP64, IP65 - 41.5mm - -
RS Stock No. 260-3768
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI32-O/500ER.11KB
Brand :Hengstler
THB6,828.06
Each
Units
500 Incremental 6000rpm Push Pull Solid 6mm 10 → 30 V dc - - IP40 - 27mm - -
RS Stock No. 291-4311
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI58-0/1000EK.42KB
Brand :Hengstler
THB8,565.40
Each
Units
1000 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP64, IP65, IP67 - 57.5mm - -
RS Stock No. 260-3774
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI32-O/ 1000ER.11KB
Brand :Hengstler
THB6,828.06
Each
Units
1000 Incremental 6000rpm Push Pull Solid 6mm 10 → 30 V dc - - IP40 - 27mm - -
RS Stock No. 291-4399
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0-532-314
Brand :Hengstler
THB14,122.15
Each
Units
2500 Incremental 6000rpm RS422 Hollow 12mm 5 V dc - - IP64, IP65 RS422 41.5mm - -
RS Stock No. 291-4333
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RI58-0/2500EK.42KB
Brand :Hengstler
THB8,836.87
Each
Units
2500 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP64, IP65, IP67 - 57.5mm - -
RS Stock No. 291-4248
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0-529-181
Brand :Hengstler
THB7,936.50
Each
Units
500 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP40, IP50 - 44.7mm 39mm 39mm
RS Stock No. 291-4210
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0-529-178
Brand :Hengstler
THB7,781.65
Each
Units
50 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP40, IP50 - 44.7mm 39mm 39mm
RS Stock No. 410-6427
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0530030
Brand :Hengstler
THB15,364.16
Each
Units
1000 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP67 - 87.5mm - -
RS Stock No. 291-4406
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0-532-315
Brand :Hengstler
THB14,403.18
Each
Units
5000 Incremental 6000rpm RS422 Hollow 12mm 5 V dc - - IP64, IP65 RS422 41.5mm - -
RS Stock No. 291-4282
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0-550-172
Brand :Hengstler
THB8,565.40
Each
Units
100 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP64, IP65, IP67 - 57.5mm - -
RS Stock No. 480-0517
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RC58/0012EK.42SGB
Brand :Hengstler
THB13,580.96
Each
Units
- Absolute 10000rpm Gray, SSI Solid 10mm 10 → 30 V dc 12 bit - IP64, IP67 SSI-Gray - - -
RS Stock No. 666-6899
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AD36/1213EF.0RSCB
Brand :Hengstler
THB22,403.72
Each
Units
2048 Absolute 10000rpm Gray, SSI Hollow 8mm 7 → 30 V dc 12 Bit - IP40 SSI-Gray 32.8mm - -
RS Stock No. 291-4305
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS58-O/500EK.42KB
Brand :Hengstler
THB7,801.34
Each
Units
500 Incremental 10000rpm Push Pull Solid 10mm 10 → 30 V dc - - IP64, IP65 - 50mm - -
RS Stock No. 291-4434
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS0-532-317
Brand :Hengstler
THB13,849.76
Each
Units
500 Incremental 6000rpm RS422 Hollow 12mm 10 → 30 V dc - - IP64, IP65 RS422 41.5mm - -
RS Stock No. 410-6556
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RS1761026
Brand :Hengstler
THB15,614.57
Each
Units
5000 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP67 - 55mm - -