Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy Response Time
RS Stock No. 136-9172
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TBS-1QES21506CE
Brand :Sick
THB17,907.00
Each
Units
PT1000 150mm 6mm -20°C +120°C M12 Connector - Stainless Steel G1/2 - IO-Link 2 Class A 10 s
RS Stock No. 136-9176
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TBS-1QES42506CE
Brand :Sick
THB17,084.50
Each
Units
PT1000 250mm 6mm -20°C +120°C M12 Connector - Stainless Steel G1/2 - IO-Link 2 Class A 10 s
RS Stock No. 136-9175
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.TBS-1QES41506CE
Brand :Sick
THB16,896.50
Each
Units
PT1000 150mm 6mm -20°C +120°C M12 Connector - Stainless Steel G1/2 - IO-Link 2 Class A 10 s