Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 69 รายการ / Viewing 1 - 20 of 69 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS Stock No. 764-5414
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3X-HD11 2M
Brand :Omron
THB7,425.48
Each
Units
- NPN Glass pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
RS Stock No. 340-976
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32DC200
Brand :Omron
THB1,810.56
Each
Units
300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm - Plastic - - - - Cable - - IP67 PE 12 → 24 V dc 17mm
RS Stock No. 340-960
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32TC200
Brand :Omron
THB1,693.22
Each
Units
1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
RS Stock No. 667-2553
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-D21 2M
Brand :Omron
THB3,969.11
Each
Units
20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm, 8 (Super High Speed Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PVC Coating - 11mm
RS Stock No. 458-535
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-T11N
Brand :Omron
THB4,990.00
Each
Units
140 (Super High Speed Mode) mm, 330 (Standard Mode) mm, 350 (High Speed Mode) mm, 700 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PVC Coating - 14.7mm
RS Stock No. 205-7109
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32T14L
Brand :Omron
THB5,237.21
Each
Units
120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 35mm
RS Stock No. 818-1706
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-DC500
Brand :Omron
THB3,135.92
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 820-9902
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-D21R
Brand :Omron
THB2,776.54
Each
Units
210 mm NPN, PNP Plastic - - - - - - - IP67 - - 11mm
RS Stock No. 124-4433
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3NXCA512M
Brand :Omron
THB19,301.81
Each
Units
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs White LED IO-LINK Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm
RS Stock No. 794-8993
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3X-MDA11 2M
Brand :Omron
THB13,006.50
Each
Units
- NPN - Pre-Wired 130 μs → 4 ms Red LED - Cable 1.08 W - IP50 PBT, PC 12 → 24 V dc 70mm
RS Stock No. 124-4430
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3NXCA112M
Brand :Omron
THB8,186.09
Each
Units
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs White LED IO-LINK Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm
RS Stock No. 458-529
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32D11N2M
Brand :Omron
THB5,284.26
Each
Units
120 (High Speed Mode) mm, 170 (Standard Mode) mm, 300 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PVC Coating - 15.7mm
RS Stock No. 667-2547
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-T16
Brand :Omron
THB6,322.19
Each
Units
1850 (High Speed Mode) mm, 2800 (Standard Mode) mm, 3700 (High Resolution Mode) mm, 740 (Super High Speed Mode) mm - Plastic Wire Lead - - - Cable - - IP67 Plastic, PVC - 27mm
RS Stock No. 124-4434
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32C91N2M
Brand :Omron
THB3,836.06
Each
Units
13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 4 (12-Colour SHS) mm, 45 (White Paper ST) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 90 (White Paper GIGA) mm - Plastic M6 Flexible Cable Connector - - IO-LINK Flexible Cable - - IP65 PE (Sheath) - 24mm
RS Stock No. 764-5417
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3X-HD41 2M
Brand :Omron
THB7,573.25
Each
Units
- PNP Glass pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 55 (Super High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
RS Stock No. 667-2550
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-T11
Brand :Omron
THB4,168.25
Each
Units
180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900 (High Resolution Mode) mm - Plastic Screw - - - Cable - - IP67 PVC Coating - 14mm
RS Stock No. 436-0075
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E3XNA112M
Brand :Omron
THB5,237.21
Each
Units
- NPN - Pre-Wired 200 μs Red LED - Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm
RS Stock No. 820-9930
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-T16PR
Brand :Omron
THB9,229.21
Each
Units
4000 mm NPN, PNP Plastic - - - - - - - IP50 - - 27mm
RS Stock No. 818-4086
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32CC2002M
Brand :Omron
THB2,200.09
Each
Units
3 → 50 mm - Plastic Connector - - - - - - IP67 Plastic - 23mm
RS Stock No. 820-9898
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E32-D11R
Brand :Omron
THB2,759.90
Each
Units
1260 mm - Plastic M6 - - - Connector - - IP67 - - 17mm