Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 133 รายการ / Viewing 1 - 20 of 133 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 184-5701
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C300-02400032
THB20,570.00
Each
Units
1.1 kW 3 380 → 480 V 3.2 A 0 → 550Hz - -20 → +40°C 150mm 75mm 205mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 184-5690
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C300-01200024
THB9,900.00
Each
Units
0.37 kW 1 200 → 240 V 2.4 A 0 → 550Hz - -20 → +40°C 130mm 75mm 160mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 175-3971
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3470-0101
THB567.35
Each
Units
- - - - - HS30, Unidrive M, Unidrive M100-M400, Unidrive SP - - - - - - - -
RS Stock No. 175-3989
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M200-02200042
THB10,271.14
Each
Units
0.75 kW 1, 3 200 → 240 V 4.2 A 0 → 550Hz Induction Motor Control -20 → +40°C 75mm 205mm 150mm Yes Vector Control CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET Yes
RS Stock No. 184-5692
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C300-01200042
THB11,330.00
Each
Units
0.75 kW 1 200 → 240 V 4.2 A 0 → 550Hz - -20 → +40°C 130mm 75mm 160mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 184-5672
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C200-02200075
THB14,795.00
Each
Units
1.5 kW 1, 3 200 → 240 V 7.5 A 0 → 550Hz - -20 → +40°C 150mm 75mm 205mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 175-3997
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M200-02400041
THB17,918.56
Each
Units
1.5 kW 3 380 → 480 V 4.1 A 0 → 550Hz Induction Motor Control -20 → +40°C 75mm 205mm 150mm Yes Vector Control CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET Yes
RS Stock No. 175-3981
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.82500000000003
THB568.57
Each
Units
- - - - - Unidrive M300 - - - - - - - -
RS Stock No. 182-9373
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.15400003603100
THB259,270.00
Each
Units
15 kW 3 380 → 480 V ac 56 A 0 → 3000Hz Incremental Feedback Devices, Induction Motors 0 → 40 °C, 0 → 50 (Derating) °C 260mm 250mm 368mm Yes Variable Speed Modbus Yes
RS Stock No. 175-4012
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M400-01200033
THB11,198.43
Each
Units
0.55 kW 1 200 → 240 V 3.3 A 0 → 550Hz Induction Motor Control -20 → +40°C 75mm 160mm 130mm - Vector Control CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET Yes
RS Stock No. 182-9386
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.82000000011310
THB19,500.00
Each
Units
- - 15 V 200 mA - Unidrives - - - - - - - -
RS Stock No. 184-5676
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C200-02400023
THB17,270.00
Each
Units
0.75 kW 3 380 → 480 V 2.3 A 0 → 550Hz - -20 → +40°C 150mm 75mm 205mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 175-4021
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M400-02400032
THB19,237.07
Each
Units
1.1 kW 3 380 → 480 V 3.2 A 0 → 550Hz Induction Motor Control -20 → +40°C 75mm 205mm 150mm Yes Vector Control CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET Yes
RS Stock No. 184-5680
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C200-03400073
THB25,740.00
Each
Units
3 kW 3 380 → 480 V 7.3 A 0 → 550Hz - -20 → +40°C 160mm 90mm 226mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 175-4015
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M400-02200056
THB14,016.84
Each
Units
1.1 kW 1, 3 200 → 240 V 5.6 A 0 → 550Hz Induction Motor Control -20 → +40°C 75mm 205mm 150mm - Vector Control CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET Yes
RS Stock No. 184-5683
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C200-04400170
THB43,615.00
Each
Units
7.5 kW 3 380 → 480 V 17 A 0 → 550Hz - -20 → +40°C 175mm 115mm 277mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 184-5689
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.C300-01200017
THB9,240.00
Each
Units
0.25 kW 1 200 → 240 V 1.7 A 0 → 550Hz - -20 → +40°C 130mm 75mm 160mm Yes Variable Speed AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -
RS Stock No. 182-9385
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.82000000011000
THB16,000.00
Each
Units
- - - - - Unidrives - - - - - - - -
RS Stock No. 175-3980
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.82500000000001
THB4,396.80
Each
Units
- - - - - Unidrive M300 - - - - - - - -
RS Stock No. 175-4027
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.M400-04400135
THB38,084.56
Each
Units
5.5 kW 3 380 → 480 V 13.5 A 0 → 550Hz Induction Motor Control -20 → +40°C 115mm 277mm 175mm Yes Vector Control CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET Yes