Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load. Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
Typical places bus bars are found in are:
Factories
Data Centres
Retail Facilities
Laboratories
Hospitals
Universities
Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.
Types The most common types of busbars in the industry today are:
Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.
Description:
Splitters for XE plug-in technology.A connector combined with
a splitter supplies two rows. stock no. 145-279.Rated operating current: 63 A @ 40 °C.Rated insulating voltage: 250 VacMounting on support provided at the back of the symmetrical rail on Opale and ...
Description:
Type B characteristic offers instantaneous short circuit response
level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short ...
Description:
The Siemens range of 5ST3 busbars allow devices
such as the 5SV to be bus-mounted easily and safely in 2 or 4 phases. Simple wiring of all phases/conductors with one busbarAuxiliary switches can be connected when busbar installedCan be cut ...
Description:
Electronic circuit protector type ESX10-T is designed to
ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current ...