Silicone Sealants

Silicone sealants are adhesives that are most often used to create a water or airtight seal in the joint between two surfaces. Silicone sealant has a gel consistency which cures by drying over a period of time, with the correct temperature and humidity. The cured product is a durable yet flexible, silicone rubber.

Why use a silicone sealant?
They are very easy to use and enable you to create a waterproof join with minimal effort. Silicone sealants are weatherproof and can withstand a wide range of temperatures. The sealants bond to many different materials, are long-lasting and do not promote mould growth.

Types of Silicone Sealants:
Silicone sealants come in a range of different colours such as black, grey, white and clear. They typically come in a cartridge or tube and many have a nozzle for precise bead application. There are squeeze tubes which are used by hand or rigid tubes for use with a sealant gun.

Most silicone sealant is multi-purpose and can be used for general applications and bonds with many materials. Sanitary silicone sealants are best for wet applications for example in bathrooms. This is because they are resistant against mould and mildew.

Other things to consider when purchasing a silicone sealant is whether it is suitable for indoor or outdoor use, is it mould resistant, or whether you have any specific operating temperatures that could affect the efficiency of the silicone. Both heat and cold can affect silicone sealant and compromise its ability to seal.

What are they used for?
Silicone sealants are commonly used in both domestic and commercial environments. They are an essential DIY material for use as a bathroom sealant or in window construction. Other applications include:
Shower sealing
Window seal
Door seal
Cooker seal
Fridge seal
Plumbing joints
Electrical repair
Wire entry seal
Junction protection

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 12 รายการจาก 12 รายการ / Viewing 1 - 12 of 12 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Colour Application Package Size Package Type Minimum Operating Temperature Food Processing Safe Maximum Operating Temperature Chemical Type Physical Properties Trade Name Cure Time Product Form Chemical Composition Dielectric Strength
RS Stock No. 901-5660
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010635
Brand :Acc Silicones
THB863.58
Each
Units
White Engineering 75 ml Tube -60°C No +300°C Elastomer High Temperature, Tack-Free - <12 (3 mm) h Liquid - 20kV/mm
RS Stock No. 901-5679
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010650
Brand :Acc Silicones
THB1,677.74
Each
Units
White Engineering 310 ml Cartridge -60°C No +300°C Elastomer High Temperature, Tack-Free - <12 (3 mm) h Liquid - 20kV/mm
RS Stock No. 901-5685
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010660
Brand :Acc Silicones
THB753.99
Each
Units
Translucent Industrial 75 ml Tube -60°C No +250°C Silicone Elastomer High Temperature and Low Humidity, Tack-Free - 7 (3 mm) h Paste - -
RS Stock No. 901-5688
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010665
Brand :Acc Silicones
THB1,495.53
Each
Units
Translucent Industrial 310 ml Cartridge -60°C No +250°C Silicone Elastomer High Temperature and Low Humidity, Tack-Free - 7 (3 mm) h Paste - -
RS Stock No. 901-5705
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010690
Brand :Acc Silicones
THB2,804.46
Each
Units
Grey Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors 310 ml Cartridge -62°C No + 316°C Alkoxy, Silicone Elastomer High Strength, High Temperature Adhesive Paste, Non-Corrosive, Tack-Free - 72 (3 mm) h Paste - 18kV/mm
RS Stock No. 901-5708
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010695
Brand :Acc Silicones
THB2,608.80
Each
Units
Translucent Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors 310 ml Cartridge -62°C No +200°C Alkoxy, Silicone Elastomer Tack-Free - 72 (3 mm) h Liquid - 18kV/mm
RS Stock No. 901-5676
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010645
Brand :Acc Silicones
THB1,620.50
Each
Units
White Industrial 310 ml Cartridge -60°C No +300°C Silicone Elastomer High Temperature and Low Humidity, Tack-Free - 7 (3 mm) h Paste - -
RS Stock No. 283-426
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.158
Brand :Acc Silicones
THB650.75
Each
Units
Black Bonding, Sealing 75 ml Tube -60°C No +300°C Elastomer High Temperature Silcoset 158 7 (25 °C) h Paste - -
RS Stock No. 901-5672
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010640
Brand :Acc Silicones
THB790.44
Each
Units
White Industrial 75 ml Tube -60°C No +300°C Silicone Elastomer High Temperature and Low Humidity, Tack-Free - 7 (3 mm) h Paste - -
RS Stock No. 901-5694
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010675
Brand :Acc Silicones
THB1,085.22
Each
Units
Translucent Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors 310 ml Cartridge -60°C No +200°C Alkoxy, Silicone Elastomer Low Odor, Non-Corrosive, Tack-Free - 36 (3 mm) h Paste Thixotropic 18kV/mm
RS Stock No. 901-5682
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010655
Brand :Acc Silicones
THB1,495.12
Each
Units
Black Engineering 310 ml Cartridge -60°C No +300°C Elastomer High Temperature, Tack-Free - 7 (3 mm) h Paste Thixotropic 18kV/mm
RS Stock No. 901-5701
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.740010685
Brand :Acc Silicones
THB2,665.98
Each
Units
Translucent Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors 310 ml Cartridge -62°C No +200°C Alkoxy, Silicone Elastomer High Strength, High Temperature Adhesive Paste, Non-Corrosive, Tack-Free - 72 (3 mm) h Paste - 18kV/mm