Backing Pads

A backing pad is an attachment that secures sanding and polishing accessories to power tools. The abrasive part is held securely against the backing pad by a locking disc or hook fixture. Backing pads are made from materials including rubber, aluminium and composite resin.


How do backing pads work?

A backing pad attaches to a power tool in one of two simple ways. The first type uses a shaft or mandrel built into the body of the pad – this design is suitable for tools with a chuck, like hand drills. In the second type, used for tools with a spindle such as an angle grinder, the backing pad fits directly onto the tool's spindle, which locks both the disc and pad securely in place. Backing pads of this type are usually made of very sturdy aluminium and are generally used for heavy duty sanding.


Types of backing pads

Backing pads are available in a variety of different sizes corresponding to standard disc sizes. Additional features like cooling vents are sometimes added to more complex power tools to protect the disc from overheating and extend the tool's lifespan in general. 


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Disc Diameter Pad Diameter Pad Type Fixing Size Model Series
RS Stock No. 865-1564
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.69957382841
Brand :Norton
THB841.89
Each
Units
- 125mm Self-Grip - - -
RS Stock No. 865-1561
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.69957382846
Brand :Norton
THB924.75
Each
Units
- 115mm Self-Grip - - -
RS Stock No. 691-684
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.69957350744
Brand :Norton
THB1,075.14
Each
Units
125mm 123mm Norgrip - - Back Up Pad
RS Stock No. 865-1577
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.63642556631
Brand :Norton
THB621.00
Each
Units
- 75mm Rubber with Spindle - - -