- RS Stock No.:
- 237-1399
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STB203012 + STBH02
- ผู้ผลิต / Manufacturer:
- nVent HOFFMAN
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 237-1399
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STB203012 + STBH02
- ผู้ผลิต / Manufacturer:
- nVent HOFFMAN
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
รายละเอียดสินค้า / Product Details
The nVent Hoffman mild steel terminal box with hinges. It is well suited for demanding indoor environments. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime. It's body is folded and seam welded. It has four 8.5 mm diameter holes for wall fixing. It's sealing is ensured by an injected one piece polyurethane gasket.
It has IP 66, TYPE 4, 12, 13 and IK 08 protection
It has structured powder coating
It has earthling's studs in body and cover
It has structured powder coating
It has earthling's studs in body and cover
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
External Height | 200 mm |
External Width | 300 mm |
External Depth | 120mm |
Body Material | Mild Steel |
IP Rating | IP66 |